Part Details for CDEP125MENP-0R3NC by Sumida Corporation
Overview of CDEP125MENP-0R3NC by Sumida Corporation
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Energy and Power Systems
Renewable Energy
Robotics and Drones
Price & Stock for CDEP125MENP-0R3NC
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
CDEP125MENP-0R3NC-ND
|
DigiKey | FIXED IND 300NH 21A 1.2 MOHM SMD Min Qty: 500 Lead time: 32 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$1.0161 | Buy Now |
DISTI #
CDEP125MENP-0R3NC
|
Avnet Americas | Inductor Power Shielded Wirewound 300nH 25% 100KHz Metal 21A 1.2mOhm DCR T/R - Tape and Reel (Alt: CDEP125MENP-0R3NC) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Container: Reel | 0 |
|
$0.8003 / $0.8651 | Buy Now |
DISTI #
851-CDEP125MENP0R3NC
|
Mouser Electronics | Power Inductors - SMD 0.3uH 40A 1.0mOhms | 0 |
|
$0.9300 / $1.9100 | Order Now |
|
Future Electronics | CDEP Series 0.3 uH 25 % Tolerance 40 A Surface Mount Power Inductor RoHS: Compliant pbFree: Yes Min Qty: 500 Package Multiple: 500 | 0 |
|
$0.8640 | Buy Now |
Part Details for CDEP125MENP-0R3NC
CDEP125MENP-0R3NC CAD Models
CDEP125MENP-0R3NC Part Data Attributes
|
CDEP125MENP-0R3NC
Sumida Corporation
Buy Now
Datasheet
|
Compare Parts:
CDEP125MENP-0R3NC
Sumida Corporation
General Purpose Inductor, 0.3uH, 25%, 1 Element, Iron-Core, SMD, 4949, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SUMIDA CORP | |
Package Description | 4949 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Case/Size Code | 4949 | |
Construction | Magnetically Shielded | |
Core Material | IRON | |
DC Resistance | 0.0012 Ω | |
Inductance-Nom (L) | 0.3 µH | |
Inductor Application | POWER INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Height | 5.5 mm | |
Package Length | 12.5 mm | |
Package Style | SMT | |
Package Width | 12.5 mm | |
Packing Method | TR | |
Rated Current-Max | 21 A | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | NO | |
Surface Mount | YES | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | WRAPAROUND | |
Test Frequency | 0.1 MHz | |
Tolerance | 25% |