Part Details for CDEP105-0R3NC-88 by Sumida Corporation
Overview of CDEP105-0R3NC-88 by Sumida Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CDEP105-0R3NC-88
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | Min Qty: 4 | 297 |
|
$0.5040 / $1.5750 | Buy Now |
|
Quest Components | 237 |
|
$0.6300 / $2.1000 | Buy Now |
Part Details for CDEP105-0R3NC-88
CDEP105-0R3NC-88 CAD Models
CDEP105-0R3NC-88 Part Data Attributes
|
CDEP105-0R3NC-88
Sumida Corporation
Buy Now
Datasheet
|
Compare Parts:
CDEP105-0R3NC-88
Sumida Corporation
General Purpose Inductor, 0.36uH, 30%, 1 Element, SMD,
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SUMIDA CORP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
DC Resistance | 0.0017 Ω | |
Inductance-Nom (L) | 0.36 µH | |
Inductor Application | POWER INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
Number of Functions | 1 | |
Number of Terminals | 3 | |
Rated Current-Max | 19 A | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | NO | |
Surface Mount | YES | |
Terminal Shape | WRAPAROUND | |
Test Frequency | 0.1 MHz | |
Tolerance | 30% |