CDDZ3000/CDDZ-3000VA 220V/110V 100V by: Delixi Electric

Part Details for CDDZ3000/CDDZ-3000VA 220V/110V 100V by Delixi Electric

Overview of CDDZ3000/CDDZ-3000VA 220V/110V 100V by Delixi Electric

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Available Datasheets

Part # Manufacturer Description Datasheet
UHD532/883 Rochester Electronics LLC UHD532 - POWER DRIVER, NOR, QUAD 2-INPUT, 100V - Dual marked (5962-8960403CA)
CS4100V-01L Coilcraft Inc Current Sense Transformer, 24A, ROHS COMPLIANT
LT3795IFE#PBF Analog Devices 110V LED Cntr w/ SS Freq Mod

Price & Stock for CDDZ3000/CDDZ-3000VA 220V/110V 100V

Part # Distributor Description Stock Price Buy
CHIPMALL.COM LIMITED CDDZ3000/CDDZ-3000VA 220V/110V 100V 18
  • 1 $94.5947
$94.5947 Buy Now

Part Details for CDDZ3000/CDDZ-3000VA 220V/110V 100V

CDDZ3000/CDDZ-3000VA 220V/110V 100V CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for CDDZ3000/CDDZ-3000VA 220V/110V 100V by Delixi Electric.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: CDDZ3000/CDDZ-3000VA 220V... by Delixi Electric

  • Please alert me when CDDZ3000/CDDZ-3000VA 220V... inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for CDDZ3000/CDDZ-3000VA 220V... alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for CDDZ3000/CDDZ-3000VA 220V... to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for CDDZ3000/CDDZ-3000VA 220V... alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for CDDZ3000/CDDZ-3000VA 220V....
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare CDDZ3000/CDDZ-3000VA 220V/110V 100V by Delixi Electric

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: