Part Details for CDDZ1500TM/CDDZ-1500VA 220V/110V 100V TM by Delixi Electric
Overview of CDDZ1500TM/CDDZ-1500VA 220V/110V 100V TM by Delixi Electric
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
UHD532/883 | Rochester Electronics LLC | UHD532 - POWER DRIVER, NOR, QUAD 2-INPUT, 100V - Dual marked (5962-8960403CA) | |
CS4100V-01L | Coilcraft Inc | Current Sense Transformer, 24A, ROHS COMPLIANT | |
LT3795IFE#PBF | Analog Devices | 110V LED Cntr w/ SS Freq Mod |
Price & Stock for CDDZ1500TM/CDDZ-1500VA 220V/110V 100V TM
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
CHIPMALL.COM LIMITED | CDDZ1500TM/CDDZ-1500VA 220V/110V 100V TM | 99 |
|
$107.7743 | Buy Now |