Part Details for CDDS47N by Apex Tool Group LLC
Overview of CDDS47N by Apex Tool Group LLC
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CDDS47N
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
CDDS47N-ND
|
DigiKey | SOCKET 6 POINT DEEP 17MM 2.5" Min Qty: 6 Lead time: 12 Weeks Container: Bulk | Temporarily Out of Stock |
|
$5.4800 | Buy Now |
DISTI #
71372747
|
RS | CRESCENT, DEEP SOCKET, 3/8" DRIVE, 17MM, 6PT | Apex Tool Group Mfr. CDDS47N RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$5.8100 | RFQ |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$5.2100 / $5.4800 | Buy Now |