-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Trans Voltage Suppressor Diode, 3.3V V(RWM), Unidirectional, 1 Element, Silicon, DFN-6
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
CDDFN6-3312P by Bourns Inc is a Transient Suppressor.
Transient Suppressors are under the broader part category of Diodes.
A diode is a electrical part that can control the direction in which the current flows in a device. Consider factors like voltage drop, current capacity, reverse voltage, and operating frequency when selecting a diode. Read more about Diodes on our Diodes part category page.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
TLV73312PDBVR | Texas Instruments | Capacitor-free 300-mA low-dropout (LDO) regulator with foldback current limit for portable devices 5-SOT-23 -40 to 125 | |
TLV73312PDQNT | Texas Instruments | Capacitor-free 300-mA low-dropout (LDO) regulator with foldback current limit for portable devices 4-X2SON -40 to 125 | |
TLV73312PQDRVRQ1 | Texas Instruments | Automotive capacitor-free 300-mA LDO regulator with foldback current limit for portable devices 6-WSON -40 to 150 |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
56AJ9711
|
Newark | Esd Protection Diode, 3.3V, 0504 Rohs Compliant: Yes |Bourns CDDFN6-3312P RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 1175 |
|
$0.4280 / $0.6320 | Buy Now |
DISTI #
26AK6248
|
Newark | Tvs Diode Array 3.3V Dfn6 /Tape & Reel - 7" Reel |Bourns CDDFN6-3312P RoHS: Not Compliant Min Qty: 12000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.2450 / $0.2950 | Buy Now |
DISTI #
118-CDDFN6-3312PCT-ND
|
DigiKey | TVS DIODE 3.3VWM 13VC 6DFN Min Qty: 1 Lead time: 20 Weeks Container: Tape & Reel (TR), Digi-Reel®, Cut Tape (CT) |
3705 In Stock |
|
$0.2313 / $0.5600 | Buy Now |
DISTI #
CDDFN6-3312P
|
Avnet Americas | ESD Suppressor Dual Uni-Directional 15kV 6-Pin DFN T/R - Tape and Reel (Alt: CDDFN6-3312P) RoHS: Not Compliant Min Qty: 12000 Package Multiple: 3000 Lead time: 20 Weeks, 0 Days Container: Reel | 0 |
|
$0.2405 / $0.2627 | Buy Now |
DISTI #
652-CDDFN6-3312P
|
Mouser Electronics | ESD Protection Diodes / TVS Diodes TVS DIODE ARRAY 3.3V DFN6 RoHS: Compliant | 541 |
|
$0.2310 / $0.5600 | Buy Now |
DISTI #
V72:2272_25893404
|
Arrow Electronics | ESD Suppressor Diode Array Uni-Dir 3.3V 6-Pin DFN T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 20 Weeks Date Code: 2047 Container: Cut Strips | Americas - 3233 |
|
$0.2373 / $0.3740 | Buy Now |
DISTI #
73202560
|
RS | A 3.3V, 3A, 1 ground, 2 lines, DFN6 packaged TVS Diode Array | Bourns CDDFN6-3312P RoHS: Compliant Min Qty: 12000 Package Multiple: 1 Lead time: 18 Weeks, 0 Days Container: Bulk | 0 |
|
$0.3400 / $0.3770 | RFQ |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.2372 / $0.2681 | Buy Now |
DISTI #
56219341
|
Verical | ESD Suppressor Diode Array Uni-Dir 3.3V 6-Pin DFN T/R RoHS: Compliant Min Qty: 25 Package Multiple: 1 Date Code: 2047 | Americas - 3233 |
|
$0.2373 / $0.3364 | Buy Now |
DISTI #
CDDFN6-3312P
|
TTI | ESD Protection Diodes / TVS Diodes TVS DIODE ARRAY 3.3V DFN6 RoHS: Compliant pbFree: Pb-Free Min Qty: 12000 Package Multiple: 3000 Container: Reel | Americas - 0 |
|
$0.2310 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
CDDFN6-3312P
Bourns Inc
Buy Now
Datasheet
|
Compare Parts:
CDDFN6-3312P
Bourns Inc
Trans Voltage Suppressor Diode, 3.3V V(RWM), Unidirectional, 1 Element, Silicon, DFN-6
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | BOURNS INC | |
Package Description | DFN-6 | |
Reach Compliance Code | compliant | |
Factory Lead Time | 20 Weeks | |
Samacsys Manufacturer | Bourns | |
Additional Feature | ULTRA LOW CAPACITANCE | |
Breakdown Voltage-Min | 4.5 V | |
Clamping Voltage-Max | 13 V | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE | |
Forward Voltage-Max (VF) | 1.1 V | |
JESD-30 Code | R-PDSO-N6 | |
Number of Elements | 1 | |
Number of Terminals | 6 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Polarity | UNIDIRECTIONAL | |
Reference Standard | IEC-61000-4-2 | |
Rep Pk Reverse Voltage-Max | 3.3 V | |
Reverse Current-Max | 0.5 µA | |
Surface Mount | YES | |
Technology | AVALANCHE | |
Terminal Form | NO LEAD | |
Terminal Position | DUAL |