-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Trans Voltage Suppressor Diode, 5V V(RWM), Unidirectional, 1 Element, Silicon, ROHS COMPLIANT, PLASTIC, DFN-10
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
05R6876
|
Newark | Esd Protection Device, Tvs, 12 V, Dfn, 10 |Bourns CDDFN10-0524P Min Qty: 12000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.4660 | Buy Now |
DISTI #
CDDFN10-0524PCT-ND
|
DigiKey | TVS DIODE 5VWM 12VC 10DFN Min Qty: 1 Lead time: 20 Weeks Container: Cut Tape (CT), Digi-ReelĀ®, Tape & Reel (TR) |
21588 In Stock |
|
$0.4383 / $1.1700 | Buy Now |
DISTI #
CDDFN10-0524P
|
Avnet Americas | Diode TVS Single Uni-Dir 5V 30W 10-Pin DFN - Tape and Reel (Alt: CDDFN10-0524P) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 16 Weeks, 0 Days Container: Reel | 12000 |
|
$0.4375 / $0.4970 | Buy Now |
DISTI #
CDDFN10-0524P
|
Avnet Americas | Diode TVS Single Uni-Dir 5V 30W 10-Pin DFN - Tape and Reel (Alt: CDDFN10-0524P) RoHS: Compliant Min Qty: 12000 Package Multiple: 3000 Lead time: 10 Weeks, 0 Days Container: Reel | 0 |
|
RFQ | |
DISTI #
CDDFN10-0524P
|
Avnet Americas | Diode TVS Single Uni-Dir 5V 30W 10-Pin DFN - Tape and Reel (Alt: CDDFN10-0524P) RoHS: Compliant Min Qty: 12000 Package Multiple: 3000 Lead time: 16 Weeks, 0 Days Container: Reel | 0 |
|
$0.4375 / $0.4970 | Buy Now |
DISTI #
652-CDDFN10-0524P
|
Mouser Electronics | ESD Suppressors / TVS Diodes Steering Diode 4 Line Array RoHS: Compliant | 3090 |
|
$0.5000 / $1.1700 | Buy Now |
DISTI #
73202556
|
RS | A 5V, 4A, dual gnd, 4 lines, Ultra low capacitance, DFN10 pkg, TVS Diode Array | Bourns CDDFN10-0524P RoHS: Compliant Min Qty: 12000 Package Multiple: 1 Lead time: 18 Weeks, 0 Days Container: Bulk | 0 |
|
$1.0500 / $1.1700 | RFQ |
|
Onlinecomponents.com | ESD Suppressor Diode Diode Array Uni-Dir 5V 10-Pin DFN RoHS: Compliant |
11850 In Stock |
|
$0.4271 / $0.5272 | Buy Now |
DISTI #
68376465
|
Verical | ESD Suppressor Diode Array Uni-Dir 5V 10-Pin DFN RoHS: Compliant Min Qty: 34 Package Multiple: 1 | Americas - 11989 |
|
$0.5150 / $0.9250 | Buy Now |
DISTI #
59420814
|
Verical | ESD Suppressor Diode Array Uni-Dir 5V 10-Pin DFN RoHS: Compliant Min Qty: 500 Package Multiple: 500 Date Code: 2129 | Americas - 11500 |
|
$0.6579 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
CDDFN10-0524P
Bourns Inc
Buy Now
Datasheet
|
Compare Parts:
CDDFN10-0524P
Bourns Inc
Trans Voltage Suppressor Diode, 5V V(RWM), Unidirectional, 1 Element, Silicon, ROHS COMPLIANT, PLASTIC, DFN-10
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | BOURNS INC | |
Part Package Code | DFN | |
Package Description | R-PDSO-N10 | |
Pin Count | 10 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Factory Lead Time | 10 Weeks | |
Samacsys Manufacturer | Bourns | |
Additional Feature | LOW CAPACITANCE | |
Breakdown Voltage-Min | 6 V | |
Breakdown Voltage-Nom | 6 V | |
Clamping Voltage-Max | 12 V | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE | |
JESD-30 Code | R-PDSO-N10 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 3 | |
Non-rep Peak Rev Power Dis-Max | 30 W | |
Number of Elements | 1 | |
Number of Terminals | 10 | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity | UNIDIRECTIONAL | |
Qualification Status | Not Qualified | |
Rep Pk Reverse Voltage-Max | 5 V | |
Surface Mount | YES | |
Technology | AVALANCHE | |
Terminal Finish | Tin (Sn) | |
Terminal Form | NO LEAD | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 10 |