Part Details for CDDC 1 5/13-PV-3 5 by Phoenix Contact
Overview of CDDC 1 5/13-PV-3 5 by Phoenix Contact
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
TPS22950CDDCR | Texas Instruments | 5.5-V, 2-A, 40-mΩ load switch with adjustable current limit 6-SOT-23-THIN -40 to 125 |
Price & Stock for CDDC 1 5/13-PV-3 5
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | PCB direct plug - nominal current: 8 A - rated voltage (III/2): 160 V - nominal cross section: 1.5 mm² - number of positions: 13 - pitch: 3.5 mm - connection method: Crimp connection - color: green - contact surface: Tin - mounting: SKEDD - Direct plug-in technology - pin layout: Linear pinning RoHS: Compliant | 0 |
|
$3.8400 / $5.5400 | Buy Now |
|
Master Electronics | PCB direct plug - nominal current: 8 A - rated voltage (III/2): 160 V - nominal cross section: 1.5 mm² - number of positions: 13 - pitch: 3.5 mm - connection method: Crimp connection - color: green - contact surface: Tin - mounting: SKEDD - Direct plug-in technology - pin layout: Linear pinning RoHS: Compliant | 0 |
|
$3.8400 / $5.5400 | Buy Now |