Part Details for CDD-38-30012 by TE Connectivity
Overview of CDD-38-30012 by TE Connectivity
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Industrial Automation
Electronic Manufacturing
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
5962-87630012A | Renesas Electronics Corporation | OCTAL BUFFER | |
67230-012LF | Amphenol Communications Solutions | Dubox® 2.54mm, Board to Board Connector, PCB Mounted Receptacle, Right Angle, Through Hole, Single Row, 12 Position ,2.54mm (0.100in) Pitch | |
10160300-123Y100LF | Amphenol Communications Solutions | PCI EXPRESS GEN4 SMT TYPE |
Price & Stock for CDD-38-30012
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
48M6889
|
Newark | Cdd-38-30012=Time Delay Rel |Potter&brumfield Te Connectivity CDD-38-30012 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 2 |
|
$302.4400 / $336.0600 | Buy Now |
|
Onlinecomponents.com | Time Delay Relay 24VDC 10A DPDT(61.1x45.2x89.8)mm Socket |
2 Partner Stock |
|
$580.3800 | Buy Now |
DISTI #
24598248
|
Verical | Time Delay Relay 24VDC 10A DPDT(61.1x45.2x89.8)mm Socket RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 | Americas - 2 |
|
$302.5600 / $308.2600 | Buy Now |
DISTI #
CDD3830012-TEC
|
TME | CDD-38-30012 Min Qty: 1 | 2 |
|
$316.9240 / $358.7665 | Buy Now |
DISTI #
CDD-38-30012
|
IBS Electronics | Time Delay Relay 24VDC 10A DPDT( (61.1mm 45.2mm 89.8mm)) Socket Min Qty: 3 Package Multiple: 1 | 2 |
|
$328.7970 | Buy Now |
DISTI #
C1S757106510853
|
Chip1Stop | Electromechanical Relay 24VDC 10A DPDT (61.1x45.2x74.6)mm Socket Time Delay Relay RoHS: Not Compliant | 2 |
|
$335.0000 / $342.0000 | Buy Now |
|
Master Electronics | Time Delay Relay 24VDC 10A DPDT(61.1x45.2x89.8)mm Socket |
2 Partner Stock |
|
$580.3800 | Buy Now |
Part Details for CDD-38-30012
CDD-38-30012 CAD Models
CDD-38-30012 Part Data Attributes
|
CDD-38-30012
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
CDD-38-30012
TE Connectivity
OFF-DELAY RELAY, DPDT, MOMENTARY, 0.125A (COIL), 24VDC (COIL), 3000mW (COIL), 10A (CONTACT), 30VDC (CONTACT), 0.6-60s, SOCKET MOUNT
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.41.00.20 | |
Samacsys Manufacturer | TE Connectivity | |
Adjustable Time Delay-Max | 60 s | |
Adjustable Time Delay-Min | 0.6 s | |
Body Breadth | 45.2 mm | |
Body Height | 74.6 mm | |
Body Length or Diameter | 61.1 mm | |
Coil Current(DC)-Max | 0.125 A | |
Coil Power | 3000 mW | |
Coil Resistance | 192 Ω | |
Coil Voltage(DC)-Max | 24 V | |
Coil/Input Supply Type | DC | |
Contact (AC) Max Rating R Load | 10A@277VAC | |
Contact Current(AC)-Max | 10 A | |
Contact Current(DC)-Max | 10 A | |
Contact (DC) Max Rating R Load | 10A@30VDC | |
Contact Voltage(AC)-Max | 277 V | |
Contact Voltage(DC)-Max | 30 V | |
Contact/Output Supply Type | AC/DC | |
Electrical Life | 100000 Cycle(s) | |
Mounting Feature | SOCKET MOUNT | |
Operating Temperature-Max | 55 °C | |
Operating Temperature-Min | -40 °C | |
Physical Dimension | 61.1mm x 45.2mm x 74.6mm | |
Reference Standard | CSA; UL | |
Relay Action | MOMENTARY | |
Relay Function | DPDT | |
Relay Type | OFF-DELAY RELAY | |
Surface Mount | NO | |
Termination Type | SNAP-ON |