Part Details for CDCVF2510APWRG4 by Texas Instruments
Results Overview of CDCVF2510APWRG4 by Texas Instruments
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (9 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
CDCVF2510APWRG4 Information
CDCVF2510APWRG4 by Texas Instruments is a Clock Driver.
Clock Drivers are under the broader part category of Logic Components.
Digital logic governs the behavior of signals in electronic circuits, enabling complex decisions based on simple binary inputs (yes/no). Logic components perform operations from these signals. Read more about Logic Components on our Logic part category page.
Part Details for CDCVF2510APWRG4
CDCVF2510APWRG4 CAD Models
CDCVF2510APWRG4 Part Data Attributes
|
CDCVF2510APWRG4
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
CDCVF2510APWRG4
Texas Instruments
3.3-V Phase-Lock Loop Clock Driver with Power Down Mode 24-TSSOP 0 to 85
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | TSSOP | |
Package Description | TSSOP, TSSOP24,.25 | |
Pin Count | 24 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Input Conditioning | STANDARD | |
JESD-30 Code | R-PDSO-G24 | |
JESD-609 Code | e4 | |
Length | 7.8 mm | |
Logic IC Type | PLL BASED CLOCK DRIVER | |
Max I(ol) | 0.012 A | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Inverted Outputs | ||
Number of Terminals | 24 | |
Number of True Outputs | 10 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP24,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Prop. Delay@Nom-Sup | 3.9 ns | |
Propagation Delay (tpd) | 3.9 ns | |
Qualification Status | Not Qualified | |
Same Edge Skew-Max (tskwd) | 0.1 ns | |
Seated Height-Max | 1.2 mm | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 3 V | |
Supply Voltage-Nom (Vsup) | 3.3 V | |
Surface Mount | YES | |
Temperature Grade | OTHER | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 4.4 mm | |
fmax-Min | 175 MHz |
Alternate Parts for CDCVF2510APWRG4
This table gives cross-reference parts and alternative options found for CDCVF2510APWRG4. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CDCVF2510APWRG4, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
PCK2510SADH | NXP Semiconductors | Check for Price | IC PLL BASED CLOCK DRIVER, 10 TRUE OUTPUT(S), 0 INVERTED OUTPUT(S), PDSO24, PLASTIC, TSSOP-24, Clock Driver | CDCVF2510APWRG4 vs PCK2510SADH |
935264405118 | NXP Semiconductors | Check for Price | IC PLL BASED CLOCK DRIVER, 10 TRUE OUTPUT(S), 0 INVERTED OUTPUT(S), PDSO24, 4.40 MM, PLASTIC, MO-153, SOT-355-1, TSSOP-24, Clock Driver | CDCVF2510APWRG4 vs 935264405118 |
CDCVF2510PWLE | Texas Instruments | Check for Price | CDC SERIES, PLL BASED CLOCK DRIVER, 10 TRUE OUTPUT(S), 0 INVERTED OUTPUT(S), PDSO24, PLASTIC, TSSOP-24 | CDCVF2510APWRG4 vs CDCVF2510PWLE |
CDCVF2510PWR | Texas Instruments | $3.4652 | 3.3-V phase-lock loop clock driver with 10 outputs for DRAM applications 24-TSSOP 0 to 85 | CDCVF2510APWRG4 vs CDCVF2510PWR |
CDCVF2510APWR | Texas Instruments | $2.2682 | 3.3-V phase-lock loop clock driver with power down mode 24-TSSOP 0 to 85 | CDCVF2510APWRG4 vs CDCVF2510APWR |
PCK2510SADH,112 | NXP Semiconductors | Check for Price | PCK2510SADH | CDCVF2510APWRG4 vs PCK2510SADH,112 |
PCK2510SLDH,112 | NXP Semiconductors | Check for Price | PCK2510SLDH | CDCVF2510APWRG4 vs PCK2510SLDH,112 |
PCK2510SPW | NXP Semiconductors | Check for Price | IC PLL BASED CLOCK DRIVER, 10 TRUE OUTPUT(S), 0 INVERTED OUTPUT(S), PDSO24, PLASTIC, TSSOP-24, Clock Driver | CDCVF2510APWRG4 vs PCK2510SPW |
PI6C2510-133LX | Pericom Semiconductor Corporation | Check for Price | PLL Based Clock Driver, 6C Series, 10 True Output(s), 0 Inverted Output(s), PDSO24, TSSOP-24 | CDCVF2510APWRG4 vs PI6C2510-133LX |