-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
3.3-V phase-lock look clock driver with power down 24-TSSOP 0 to 85
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
CDCVF2509APW by Texas Instruments is a Clock Driver.
Clock Drivers are under the broader part category of Logic Components.
Digital logic governs the behavior of signals in electronic circuits, enabling complex decisions based on simple binary inputs (yes/no). Logic components perform operations from these signals. Read more about Logic Components on our Logic part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
296-18406-5-ND
|
DigiKey | IC PLL CLOCK DRIVER 24TSSOP Min Qty: 1 Lead time: 6 Weeks Container: Tube |
5 In Stock |
|
$13.7500 | Buy Now |
|
Bristol Electronics | 16 |
|
RFQ | ||
|
Rochester Electronics | CDCVF2509A 3.3-V Phase-Lock Look Clock Driver with Power Down RoHS: Compliant Status: Active Min Qty: 1 | 12 |
|
$7.4000 / $8.7000 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
CDCVF2509APW
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
CDCVF2509APW
Texas Instruments
3.3-V phase-lock look clock driver with power down 24-TSSOP 0 to 85
Select a part to compare: |
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | TSSOP | |
Package Description | TSSOP-24 | |
Pin Count | 24 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Family | 2509 | |
Input Conditioning | STANDARD | |
JESD-30 Code | R-PDSO-G24 | |
JESD-609 Code | e4 | |
Length | 7.8 mm | |
Load Capacitance (CL) | 25 pF | |
Logic IC Type | PLL BASED CLOCK DRIVER | |
Max I(ol) | 0.012 A | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Inverted Outputs | ||
Number of Terminals | 24 | |
Number of True Outputs | 9 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | ||
Output Characteristics | SERIES-RESISTOR | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP24,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Packing Method | TUBE | |
Peak Reflow Temperature (Cel) | 260 | |
Prop. Delay@Nom-Sup | 3.9 ns | |
Propagation Delay (tpd) | 3.9 ns | |
Qualification Status | Not Qualified | |
Same Edge Skew-Max (tskwd) | 0.1 ns | |
Seated Height-Max | 1.2 mm | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 3 V | |
Supply Voltage-Nom (Vsup) | 3.3 V | |
Surface Mount | YES | |
Technology | BICMOS | |
Temperature Grade | OTHER | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 4.4 mm | |
fmax-Min | 175 MHz |
This table gives cross-reference parts and alternative options found for CDCVF2509APW. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CDCVF2509APW, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
MC10EL11DTG | onsemi | Check for Price | Clock / Data Fanout Buffer, 1:2 Differential, ECL, 5.0 V, TSSOP 8 3.0x3.0x0.95 mm, 100-TUBE | CDCVF2509APW vs MC10EL11DTG |
PI49FCT20803L | Pericom Semiconductor Corporation | Check for Price | Low Skew Clock Driver, FCT Series, 7 True Output(s), 0 Inverted Output(s), CMOS, PDSO16, 0.173 INCH, TSSOP-16 | CDCVF2509APW vs PI49FCT20803L |
PI6C2405-1HWI | Pericom Semiconductor Corporation | Check for Price | PLL Based Clock Driver, 6C Series, 5 True Output(s), 0 Inverted Output(s), PDSO8, 0.150 INCH, SOIC-8 | CDCVF2509APW vs PI6C2405-1HWI |
LMK00304SQE | Texas Instruments | Check for Price | IC LOW SKEW CLOCK DRIVER, Clock Driver | CDCVF2509APW vs LMK00304SQE |
ICS842AFLF-T | Renesas Electronics Corporation | Check for Price | PLL Based Clock Driver, 95V Series, 1 True Output(s), 0 Inverted Output(s), PDSO16 | CDCVF2509APW vs ICS842AFLF-T |
ICS2309M-1HLF | Integrated Device Technology Inc | Check for Price | PLL Based Clock Driver, 2309 Series, 8 True Output(s), 0 Inverted Output(s), CMOS, PDSO16, 0.150 INCH, ROHS COMPLIANT, SOIC-16 | CDCVF2509APW vs ICS2309M-1HLF |
IDT74FCT807CTQ | Integrated Device Technology Inc | Check for Price | Low Skew Clock Driver, FCT Series, 10 True Output(s), 0 Inverted Output(s), CMOS, PDSO20, QSOP-20 | CDCVF2509APW vs IDT74FCT807CTQ |
PI6C2309-1LIX | Pericom Semiconductor Corporation | Check for Price | PLL Based Clock Driver, 6C Series, 9 True Output(s), 0 Inverted Output(s), PDSO16, 0.173 INCH, TSSOP-16 | CDCVF2509APW vs PI6C2309-1LIX |
PI6C2308A-1LIX | Pericom Semiconductor Corporation | Check for Price | PLL Based Clock Driver, 6C Series, 8 True Output(s), 0 Inverted Output(s), PDSO16, TSSOP-16 | CDCVF2509APW vs PI6C2308A-1LIX |
PI6C2408-1WX | Pericom Semiconductor Corporation | Check for Price | PLL Based Clock Driver, 6C Series, 8 True Output(s), 0 Inverted Output(s), PDSO16, 0.150 INCH, SOIC-16 | CDCVF2509APW vs PI6C2408-1WX |