Part Details for CDCVF111FNG4 by Texas Instruments
Overview of CDCVF111FNG4 by Texas Instruments
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (2 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Aerospace and Defense
Part Details for CDCVF111FNG4
CDCVF111FNG4 CAD Models
CDCVF111FNG4 Part Data Attributes
|
CDCVF111FNG4
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
CDCVF111FNG4
Texas Instruments
1:9 differential LVPECL clock driver 28-PLCC -40 to 85
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | QLCC | |
Package Description | QCCJ, LDCC28,.5SQ | |
Pin Count | 28 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Family | 111 | |
Input Conditioning | DIFFERENTIAL | |
JESD-30 Code | S-PQCC-J28 | |
JESD-609 Code | e4 | |
Length | 11.505 mm | |
Logic IC Type | LOW SKEW CLOCK DRIVER | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Inverted Outputs | ||
Number of Terminals | 28 | |
Number of True Outputs | 9 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | QCCJ | |
Package Equivalence Code | LDCC28,.5SQ | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER | |
Packing Method | TUBE | |
Peak Reflow Temperature (Cel) | 260 | |
Prop. Delay@Nom-Sup | 0.6 ns | |
Propagation Delay (tpd) | 0.6 ns | |
Qualification Status | Not Qualified | |
Same Edge Skew-Max (tskwd) | 0.05 ns | |
Seated Height-Max | 4.57 mm | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 3 V | |
Supply Voltage-Nom (Vsup) | 3.3 V | |
Surface Mount | YES | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Terminal Form | J BEND | |
Terminal Pitch | 1.27 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 11.505 mm | |
fmax-Min | 650 MHz |
Alternate Parts for CDCVF111FNG4
This table gives cross-reference parts and alternative options found for CDCVF111FNG4. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CDCVF111FNG4, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CDCVF111FN | 1:9 differential LVPECL clock driver 28-PLCC -40 to 85 | Texas Instruments | CDCVF111FNG4 vs CDCVF111FN |
CDCVF111FNRG4 | 1:9 differential LVPECL clock driver 28-PLCC -40 to 85 | Texas Instruments | CDCVF111FNG4 vs CDCVF111FNRG4 |