-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
1:9 differential LVPECL clock driver 28-PLCC -40 to 85
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-CDCVF111FN-ND
|
DigiKey | IC CLK BUFFER 1:9 650MHZ 28PLCC Min Qty: 20 Lead time: 20 Weeks Container: Bulk MARKETPLACE PRODUCT |
15041 In Stock |
|
$15.3500 | Buy Now |
DISTI #
296-12421-5-ND
|
DigiKey | IC CLK BUFFER 1:9 650MHZ 28PLCC Min Qty: 20 Lead time: 20 Weeks Container: Tube | Limited Supply - Call |
|
$18.2414 | Buy Now |
|
Quest Components | NINE DISTRIBUTED-OUTPUT CLOCK DRIVER, 28 Pin, Plastic, PLCC | 44 |
|
$11.8530 / $19.7550 | Buy Now |
|
Rochester Electronics | CDCVF111 1:9 Differential LVPECL Clock Driver RoHS: Compliant Status: Active Min Qty: 1 | 15041 |
|
$13.1700 / $15.4900 | Buy Now |
|
Ameya Holding Limited | IC CLK BUFFER 1:9 650MHZ 28PLCC | 6652 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
CDCVF111FN
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
CDCVF111FN
Texas Instruments
1:9 differential LVPECL clock driver 28-PLCC -40 to 85
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Lifetime Buy | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | QLCC | |
Package Description | LCC-28 | |
Pin Count | 28 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Family | 111 | |
Input Conditioning | DIFFERENTIAL | |
JESD-30 Code | S-PQCC-J28 | |
JESD-609 Code | e4 | |
Length | 11.505 mm | |
Logic IC Type | LOW SKEW CLOCK DRIVER | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Inverted Outputs | ||
Number of Terminals | 28 | |
Number of True Outputs | 9 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | QCCJ | |
Package Equivalence Code | LDCC28,.5SQ | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER | |
Packing Method | TUBE | |
Peak Reflow Temperature (Cel) | 260 | |
Prop. Delay@Nom-Sup | 0.6 ns | |
Propagation Delay (tpd) | 0.6 ns | |
Qualification Status | Not Qualified | |
Same Edge Skew-Max (tskwd) | 0.05 ns | |
Seated Height-Max | 4.57 mm | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 3 V | |
Supply Voltage-Nom (Vsup) | 3.3 V | |
Surface Mount | YES | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | J BEND | |
Terminal Pitch | 1.27 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 11.505 mm | |
fmax-Min | 650 MHz |
This table gives cross-reference parts and alternative options found for CDCVF111FN. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CDCVF111FN, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CDCVF111FNRG4 | 1:9 differential LVPECL clock driver 28-PLCC -40 to 85 | Texas Instruments | CDCVF111FN vs CDCVF111FNRG4 |