-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Clock buffer / clock multiplier with optional SSC 8-TSSOP -40 to 85
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
296-24295-1-ND
|
DigiKey | IC CLK BUFFER 1:1 108MHZ 8TSSOP Min Qty: 1 Lead time: 6 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
1763 In Stock |
|
$0.5882 / $1.5200 | Buy Now |
DISTI #
595-CDCS503PWR
|
Mouser Electronics | Clock Buffer Clock Buffer/Clock Multiplier RoHS: Compliant | 2945 |
|
$0.5540 / $1.5200 | Buy Now |
|
Rochester Electronics | CDCS503 Clock Buffer / Clock Multiplier with optional SSC RoHS: Compliant Status: Active Min Qty: 1 | 288 |
|
$0.6894 / $0.8110 | Buy Now |
|
Ameya Holding Limited | IC CLK BUFFER 1:1 108MHZ 8TSSOP | 20909 |
|
RFQ | |
|
LCSC | 3V3.6V 108MHz TSSOP-8 Clock Buffers/Drivers/Distributions ROHS | 98 |
|
$0.8280 / $1.2561 | Buy Now |
|
Win Source Electronics | IC CLK BUFFER 1:1 108MHZ 8TSSOP | 80029 |
|
$0.5280 / $0.7920 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
CDCS503PWR
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
CDCS503PWR
Texas Instruments
Clock buffer / clock multiplier with optional SSC 8-TSSOP -40 to 85
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | SOIC | |
Package Description | TSSOP-8 | |
Pin Count | 8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Family | 503 | |
Input Conditioning | STANDARD | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e4 | |
Length | 4.4 mm | |
Logic IC Type | PLL BASED CLOCK DRIVER | |
Max I(ol) | 0.012 A | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Inverted Outputs | ||
Number of Terminals | 8 | |
Number of True Outputs | 1 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Characteristics | 3-STATE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Packing Method | TR | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.2 mm | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 3 V | |
Supply Voltage-Nom (Vsup) | 3.3 V | |
Surface Mount | YES | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3 mm | |
fmax-Min | 108 MHz |