Part Details for CDCP1803RTHR by Texas Instruments
Overview of CDCP1803RTHR by Texas Instruments
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (4 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (4 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CDCP1803RTHR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Rochester Electronics | Low Skew Clock Driver, 1803 Series, 3 True Output(s), PQCC24 ' RoHS: Not Compliant Status: Obsolete Min Qty: 1 | 30000 |
|
$3.9100 / $4.6000 | Buy Now |
Part Details for CDCP1803RTHR
CDCP1803RTHR CAD Models
CDCP1803RTHR Part Data Attributes
|
CDCP1803RTHR
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
CDCP1803RTHR
Texas Instruments
1:3 LVPECL Clock Buffer with Programable Divider 24-VQFN -40 to 85
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | QFN | |
Package Description | 4 X 4 MM, PLASTIC, QFN-24 | |
Pin Count | 24 | |
Reach Compliance Code | not_compliant | |
HTS Code | 8542.39.00.01 | |
Family | 1803 | |
Input Conditioning | DIFFERENTIAL | |
JESD-30 Code | S-PQCC-N24 | |
Length | 4 mm | |
Logic IC Type | LOW SKEW CLOCK DRIVER | |
Number of Functions | 1 | |
Number of Inverted Outputs | ||
Number of Terminals | 24 | |
Number of True Outputs | 3 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Characteristics | 3-STATE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HVQCCN | |
Package Equivalence Code | LCC24,.16SQ,20 | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Prop. Delay@Nom-Sup | 0.6 ns | |
Propagation Delay (tpd) | 0.6 ns | |
Qualification Status | Not Qualified | |
Same Edge Skew-Max (tskwd) | 0.03 ns | |
Seated Height-Max | 0.9 mm | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 3 V | |
Supply Voltage-Nom (Vsup) | 3.3 V | |
Surface Mount | YES | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 4 mm | |
fmax-Min | 800 MHz |
Alternate Parts for CDCP1803RTHR
This table gives cross-reference parts and alternative options found for CDCP1803RTHR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CDCP1803RTHR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CDCP1803RTHT | 1:3 LVPECL Clock Buffer with Programable Divider 24-VQFN -40 to 85 | Texas Instruments | CDCP1803RTHR vs CDCP1803RTHT |
CDCP1803RGER | 1:3 LVPECL clock buffer with programable divider 24-VQFN -40 to 85 | Texas Instruments | CDCP1803RTHR vs CDCP1803RGER |
V62/09619-01XE | Enhanced Product 1:3 LVPECL Clock Buffer With Programmable Divider 24-VQFN -55 to 125 | Texas Instruments | CDCP1803RTHR vs V62/09619-01XE |
CDCP1803MRGETEP | Enhanced Product 1:3 LVPECL Clock Buffer With Programmable Divider 24-VQFN -55 to 125 | Texas Instruments | CDCP1803RTHR vs CDCP1803MRGETEP |