-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
1:3 LVPECL clock buffer with programable divider 24-VQFN -40 to 85
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-CDCP1803RGER-ND
|
DigiKey | IC CLK BUFFER 1:3 800MHZ 24VQFN Min Qty: 72 Lead time: 6 Weeks Container: Bulk MARKETPLACE PRODUCT |
34547 In Stock |
|
$4.2000 | Buy Now |
DISTI #
CDCP1803RGER-ND
|
DigiKey | IC CLK BUFFER 1:3 800MHZ 24VQFN Min Qty: 72 Lead time: 6 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$3.8221 | Buy Now |
DISTI #
595-CDCP1803RGER
|
Mouser Electronics | Clock Buffer 1:3 LVPECL CLOCK BUFFER RoHS: Compliant | 0 |
|
$3.8200 | Order Now |
|
Bristol Electronics | Min Qty: 1 | 1375 |
|
$2.0664 / $5.0400 | Buy Now |
|
Bristol Electronics | 250 |
|
RFQ | ||
|
Quest Components | 1803 SERIES, LOW SKEW CLOCK DRIVER, 3 TRUE OUTPUT(S), 0 INVERTED OUTPUT(S), PQCC24 | 1069 |
|
$2.4016 / $6.5499 | Buy Now |
|
Quest Components | 1803 SERIES, LOW SKEW CLOCK DRIVER, 3 TRUE OUTPUT(S), 0 INVERTED OUTPUT(S), PQCC24 | 1100 |
|
$2.7000 / $6.7500 | Buy Now |
|
Rochester Electronics | CDCP1803 1:3 LVPECL Clock Buffer with Programable Divider RoHS: Compliant Status: Active Min Qty: 1 | 34547 |
|
$3.6100 / $4.2500 | Buy Now |
|
Ameya Holding Limited | IC CLK BUFFER 1:3 800MHZ 24QFN | 8536 |
|
RFQ | |
|
Chip1Cloud | 1:3 LVPECL CLOCK BUFFER | 8000 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
CDCP1803RGER
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
CDCP1803RGER
Texas Instruments
1:3 LVPECL clock buffer with programable divider 24-VQFN -40 to 85
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | QFN | |
Package Description | QFN-24 | |
Pin Count | 24 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Family | 1803 | |
Input Conditioning | DIFFERENTIAL | |
JESD-30 Code | S-PQCC-N24 | |
JESD-609 Code | e4 | |
Length | 4 mm | |
Logic IC Type | LOW SKEW CLOCK DRIVER | |
Moisture Sensitivity Level | 2 | |
Number of Functions | 1 | |
Number of Inverted Outputs | ||
Number of Terminals | 24 | |
Number of True Outputs | 3 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Characteristics | 3-STATE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HVQCCN | |
Package Equivalence Code | LCC24,.16SQ,20 | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
Packing Method | TR | |
Peak Reflow Temperature (Cel) | 260 | |
Prop. Delay@Nom-Sup | 0.6 ns | |
Propagation Delay (tpd) | 0.6 ns | |
Qualification Status | Not Qualified | |
Same Edge Skew-Max (tskwd) | 0.03 ns | |
Seated Height-Max | 1 mm | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 3 V | |
Supply Voltage-Nom (Vsup) | 3.3 V | |
Surface Mount | YES | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 4 mm | |
fmax-Min | 800 MHz |
This table gives cross-reference parts and alternative options found for CDCP1803RGER. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CDCP1803RGER, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CDCP1803RTHT | 1:3 LVPECL Clock Buffer with Programable Divider 24-VQFN -40 to 85 | Texas Instruments | CDCP1803RGER vs CDCP1803RTHT |
CDCP1803RTHR | 1:3 LVPECL Clock Buffer with Programable Divider 24-VQFN -40 to 85 | Texas Instruments | CDCP1803RGER vs CDCP1803RTHR |
V62/09619-01XE | Enhanced Product 1:3 LVPECL Clock Buffer With Programmable Divider 24-VQFN -55 to 125 | Texas Instruments | CDCP1803RGER vs V62/09619-01XE |
CDCP1803MRGETEP | Enhanced Product 1:3 LVPECL Clock Buffer With Programmable Divider 24-VQFN -55 to 125 | Texas Instruments | CDCP1803RGER vs CDCP1803MRGETEP |