-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Clock buffer with programmable divider, LVPECL I/O and LVCMOS output 16-VQFN -40 to 85
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-CDCM1802RGTR-ND
|
DigiKey | IC CLK BUFFER 1:2 800MHZ 16VQFN Min Qty: 44 Lead time: 6 Weeks Container: Bulk MARKETPLACE PRODUCT |
1892 In Stock |
|
$6.9100 | Buy Now |
DISTI #
CDCM1802RGTR-ND
|
DigiKey | IC CLK BUFFER 1:2 800MHZ 16VQFN Min Qty: 44 Lead time: 6 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$6.2735 | Buy Now |
DISTI #
595-CDCM1802RGTR
|
Mouser Electronics | Clock Buffer Clock Buffer w/ Programmable Divider RoHS: Compliant | 0 |
|
$6.2700 | Order Now |
|
Rochester Electronics | CDCM1802 Clock Buffer w/Programmable Divider, LVPECL I/O + addl LVCMOS output RoHS: Compliant Status: Active Min Qty: 1 | 1892 |
|
$5.9200 / $6.9700 | Buy Now |
|
Ameya Holding Limited | IC CLK BUFFER 1:2 800MHZ 16QFN | 16216 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
CDCM1802RGTR
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
CDCM1802RGTR
Texas Instruments
Clock buffer with programmable divider, LVPECL I/O and LVCMOS output 16-VQFN -40 to 85
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | QFN | |
Package Description | QFN-16 | |
Pin Count | 16 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Family | 1802 | |
Input Conditioning | DIFFERENTIAL | |
JESD-30 Code | S-PQCC-N16 | |
JESD-609 Code | e4 | |
Length | 3 mm | |
Logic IC Type | LOW SKEW CLOCK DRIVER | |
Max I(ol) | 0.012 A | |
Moisture Sensitivity Level | 2 | |
Number of Functions | 1 | |
Number of Inverted Outputs | ||
Number of Terminals | 16 | |
Number of True Outputs | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Characteristics | 3-STATE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HVQCCN | |
Package Equivalence Code | LCC16,.12SQ,20 | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
Packing Method | TR | |
Peak Reflow Temperature (Cel) | 260 | |
Prop. Delay@Nom-Sup | 0.6 ns | |
Propagation Delay (tpd) | 2.6 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1 mm | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 3 V | |
Supply Voltage-Nom (Vsup) | 3.3 V | |
Surface Mount | YES | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3 mm | |
fmax-Min | 800 MHz |
This table gives cross-reference parts and alternative options found for CDCM1802RGTR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CDCM1802RGTR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CDCM1802RGTT | Clock buffer with programmable divider, LVPECL I/O and LVCMOS output 16-VQFN -40 to 85 | Texas Instruments | CDCM1802RGTR vs CDCM1802RGTT |
CDCM1802RGTTG4 | Clock buffer with programmable divider, LVPECL I/O and LVCMOS output 16-VQFN -40 to 85 | Texas Instruments | CDCM1802RGTR vs CDCM1802RGTTG4 |
CDCM1802RGTRG4 | Clock buffer with programmable divider, LVPECL I/O and LVCMOS output 16-VQFN -40 to 85 | Texas Instruments | CDCM1802RGTR vs CDCM1802RGTRG4 |