-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Low jitter 1:2 universal-to-LVPECL buffer 16-VQFN -40 to 85
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
296-31621-1-ND
|
DigiKey | IC CLK BUFFER 1:2 2GHZ 16VQFN Min Qty: 1 Lead time: 6 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
3255 In Stock |
|
$3.1030 / $6.1800 | Buy Now |
DISTI #
595-CDCLVP1102RGTR
|
Mouser Electronics | Clock Buffer Lo Jitter 1:2 Uni-to LVPECL Bfr RoHS: Compliant | 1297 |
|
$3.0700 / $6.1800 | Buy Now |
|
Bristol Electronics | Min Qty: 1 | 114 |
|
$3.8824 / $8.9600 | Buy Now |
|
Quest Components | 91 |
|
$5.2000 / $12.0000 | Buy Now | |
|
Ameya Holding Limited | IC CLK BUFFER 1:2 2GHZ 16QFN | 15805 |
|
RFQ | |
|
Chip1Cloud | IC CLK BUFFER 1:2 2GHZ 16QFN / Clock Fanout Buffer 2-OUT 1-IN 1:2 16-Pin VQFN EP T/R | 3870 |
|
RFQ | |
|
LCSC | VQFN-16-EP(3x3) Clock Buffers/Drivers/Distributions ROHS | 3 |
|
$3.4565 / $4.6738 | Buy Now |
|
Sense Electronic Company Limited | QFN16 | 1787 |
|
RFQ | |
|
Win Source Electronics | IC CLK BUFFER 1:2 2GHZ 16QFN / Clock Fanout Buffer 2-OUT 1-IN 1:2 16-Pin VQFN EP T/R | 36000 |
|
$3.0150 / $4.5220 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
CDCLVP1102RGTR
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
CDCLVP1102RGTR
Texas Instruments
Low jitter 1:2 universal-to-LVPECL buffer 16-VQFN -40 to 85
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | QFN | |
Package Description | VQFN-16 | |
Pin Count | 16 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Additional Feature | DUMMY VAL | |
Family | CDC | |
Input Conditioning | DIFFERENTIAL | |
JESD-30 Code | S-PQCC-N16 | |
JESD-609 Code | e4 | |
Length | 3 mm | |
Logic IC Type | LOW SKEW CLOCK DRIVER | |
Moisture Sensitivity Level | 2 | |
Number of Functions | 1 | |
Number of Inverted Outputs | ||
Number of Terminals | 16 | |
Number of True Outputs | 4 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Characteristics | OPEN-EMITTER | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HVQCCN | |
Package Equivalence Code | LCC16,.12SQ,20 | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
Packing Method | TR | |
Peak Reflow Temperature (Cel) | 260 | |
Power Supply Current-Max (ICC) | 33 mA | |
Prop. Delay@Nom-Sup | 0.45 ns | |
Propagation Delay (tpd) | 0.45 ns | |
Qualification Status | Not Qualified | |
Same Edge Skew-Max (tskwd) | 0.01 ns | |
Seated Height-Max | 1 mm | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 2.375 V | |
Supply Voltage-Nom (Vsup) | 2.5 V | |
Surface Mount | YES | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3 mm | |
fmax-Min | 2000 MHz |
This table gives cross-reference parts and alternative options found for CDCLVP1102RGTR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CDCLVP1102RGTR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SY58603UMGTR | 58603 SERIES, LOW SKEW CLOCK DRIVER, 1 TRUE OUTPUT(S), 0 INVERTED OUTPUT(S), DSO8, 2 X 2 MM, LEAD FREE, MLF-8 | Microchip Technology Inc | CDCLVP1102RGTR vs SY58603UMGTR |
SY58608UMG | 58608 SERIES, LOW SKEW CLOCK DRIVER, 2 TRUE OUTPUT(S), 0 INVERTED OUTPUT(S), QCC16 | Microchip Technology Inc | CDCLVP1102RGTR vs SY58608UMG |
NB6L11MMNG | Clock / Data Fanout Buffer, 1:2 Differential, with CML Outputs, QFN16, 3x3, 0.5P, 123-TUBE | onsemi | CDCLVP1102RGTR vs NB6L11MMNG |
SY89835UMG | 89835 SERIES, LOW SKEW CLOCK DRIVER, 2 TRUE OUTPUT(S), 0 INVERTED OUTPUT(S), DSO8 | Microchip Technology Inc | CDCLVP1102RGTR vs SY89835UMG |
SY89835UMG-TR | 89835 SERIES, LOW SKEW CLOCK DRIVER, 2 TRUE OUTPUT(S), 0 INVERTED OUTPUT(S), DSO8 | Microchip Technology Inc | CDCLVP1102RGTR vs SY89835UMG-TR |
SY89875UMG-TR | 89875 SERIES, LOW SKEW CLOCK DRIVER, 2 TRUE OUTPUT(S), 0 INVERTED OUTPUT(S), QCC16 | Microchip Technology Inc | CDCLVP1102RGTR vs SY89875UMG-TR |
SY58608UMGTR | 58608 SERIES, LOW SKEW CLOCK DRIVER, 2 TRUE OUTPUT(S), 0 INVERTED OUTPUT(S), QCC16, 3 X 3 MM, LEAD FREE, MLF-16 | Microchip Technology Inc | CDCLVP1102RGTR vs SY58608UMGTR |
SY89875UMITR | Low Skew Clock Driver, 89875 Series, 2 True Output(s), 0 Inverted Output(s), 3 X 3 MM, MLF-16 | Microchip Technology Inc | CDCLVP1102RGTR vs SY89875UMITR |
SY89875UMG | 89875 SERIES, LOW SKEW CLOCK DRIVER, 2 TRUE OUTPUT(S), 0 INVERTED OUTPUT(S), QCC16 | Microchip Technology Inc | CDCLVP1102RGTR vs SY89875UMG |
SY58603UMG | 58603 SERIES, LOW SKEW CLOCK DRIVER, 1 TRUE OUTPUT(S), 0 INVERTED OUTPUT(S), DSO8 | Microchip Technology Inc | CDCLVP1102RGTR vs SY58603UMG |