-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Low jitter, dual 1:2 universal-to-LVDS buffer 16-VQFN -40 to 85
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
CDCLVD2102RGTT by Texas Instruments is a Clock Driver.
Clock Drivers are under the broader part category of Logic Components.
Digital logic governs the behavior of signals in electronic circuits, enabling complex decisions based on simple binary inputs (yes/no). Logic components perform operations from these signals. Read more about Logic Components on our Logic part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
296-27612-1-ND
|
DigiKey | IC CLK BUFFER 1:2 800MHZ 16VQFN Min Qty: 1 Lead time: 6 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
239 In Stock |
|
$4.5103 / $7.7400 | Buy Now |
DISTI #
595-CDCLVD2102RGTT
|
Mouser Electronics | Clock Buffer Lo Jitter Dual 1:2 U niv-to-LVDS Buffer A 595-CDCLVD2102RGTR RoHS: Compliant | 253 |
|
$4.4700 / $7.7000 | Buy Now |
DISTI #
82089516
|
Verical | Clock Fanout Buffer 8-OUT 2-IN Dual 1:2 16-Pin VQFN EP T/R RoHS: Compliant Min Qty: 2 Package Multiple: 1 Date Code: 2340 | Americas - 141 |
|
$4.3660 / $7.6430 | Buy Now |
|
Vyrian | Logic ICs | 417 |
|
RFQ | |
|
Win Source Electronics | IC CLK BUFFER 1:2 800MHZ 16QFN | 601 |
|
$12.6286 / $18.9428 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
CDCLVD2102RGTT
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
CDCLVD2102RGTT
Texas Instruments
Low jitter, dual 1:2 universal-to-LVDS buffer 16-VQFN -40 to 85
Select a part to compare: |
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | QFN | |
Package Description | 3 X 3 MM, GREEN, PLASTIC, QFN-16 | |
Pin Count | 16 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Family | CDC | |
Input Conditioning | DIFFERENTIAL | |
JESD-30 Code | S-PQCC-N16 | |
JESD-609 Code | e4 | |
Length | 3 mm | |
Logic IC Type | LOW SKEW CLOCK DRIVER | |
Moisture Sensitivity Level | 2 | |
Number of Functions | 2 | |
Number of Inverted Outputs | ||
Number of Terminals | 16 | |
Number of True Outputs | 1 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HVQCCN | |
Package Equivalence Code | LCC16,.12SQ,20 | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER | |
Packing Method | TR | |
Peak Reflow Temperature (Cel) | 260 | |
Power Supply Current-Max (ICC) | 106 mA | |
Prop. Delay@Nom-Sup | 2.5 ns | |
Propagation Delay (tpd) | 2.5 ns | |
Qualification Status | Not Qualified | |
Same Edge Skew-Max (tskwd) | 0.015 ns | |
Seated Height-Max | 1 mm | |
Supply Voltage-Max (Vsup) | 2.625 V | |
Supply Voltage-Min (Vsup) | 2.375 V | |
Supply Voltage-Nom (Vsup) | 2.5 V | |
Surface Mount | YES | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3 mm | |
fmax-Min | 800 MHz |
This table gives cross-reference parts and alternative options found for CDCLVD2102RGTT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CDCLVD2102RGTT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
CDCLVD2102RGTR | Texas Instruments | $4.2267 | Low jitter, dual 1:2 universal-to-LVDS buffer 16-VQFN -40 to 85 | CDCLVD2102RGTT vs CDCLVD2102RGTR |
8SLVD2102NLGI | Integrated Device Technology Inc | Check for Price | VFQFPN-16, Tube | CDCLVD2102RGTT vs 8SLVD2102NLGI |
8SLVD2102NLGI | Renesas Electronics Corporation | Check for Price | Dual 1:2, LVDS Output Fanout Buffer, VFQFPN624/Tray | CDCLVD2102RGTT vs 8SLVD2102NLGI |