-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Low jitter, 1:4 universal-to-LVDS buffer with selectable output divider 16-VQFN -40 to 85
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
CDCLVD1213RGTR-ND
|
DigiKey | IC CLK BUFFER 1:4 800MHZ 16VQFN Min Qty: 3000 Lead time: 6 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$4.8529 | Buy Now |
DISTI #
595-CDCLVD1213RGTR
|
Mouser Electronics | Clock Buffer Low Jitter,1:4 Univ- to-LVDS Buffer RoHS: Compliant | 0 |
|
$4.8500 / $8.8800 | Order Now |
|
Ameya Holding Limited | IC CLK BUFFER 1:4 800MHZ 16QFN | 32090 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
CDCLVD1213RGTR
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
CDCLVD1213RGTR
Texas Instruments
Low jitter, 1:4 universal-to-LVDS buffer with selectable output divider 16-VQFN -40 to 85
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | QFN | |
Package Description | HVQCCN, LCC16,.12SQ,20 | |
Pin Count | 16 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Family | CDC | |
Input Conditioning | DIFFERENTIAL | |
JESD-30 Code | S-PQCC-N16 | |
JESD-609 Code | e4 | |
Length | 3 mm | |
Logic IC Type | LOW SKEW CLOCK DRIVER | |
Moisture Sensitivity Level | 2 | |
Number of Functions | 1 | |
Number of Inverted Outputs | ||
Number of Terminals | 16 | |
Number of True Outputs | 3 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HVQCCN | |
Package Equivalence Code | LCC16,.12SQ,20 | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER | |
Packing Method | TR | |
Peak Reflow Temperature (Cel) | 260 | |
Prop. Delay@Nom-Sup | 2.5 ns | |
Propagation Delay (tpd) | 2.5 ns | |
Qualification Status | Not Qualified | |
Same Edge Skew-Max (tskwd) | 0.02 ns | |
Seated Height-Max | 1 mm | |
Supply Voltage-Max (Vsup) | 2.625 V | |
Supply Voltage-Min (Vsup) | 2.375 V | |
Supply Voltage-Nom (Vsup) | 2.5 V | |
Surface Mount | YES | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3 mm | |
fmax-Min | 800 MHz |
This table gives cross-reference parts and alternative options found for CDCLVD1213RGTR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CDCLVD1213RGTR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SY89831UUMI | IC,1:4 OUTPUT, DIFFERENTIAL,LLCC,16PIN,PLASTIC | Microchip Technology Inc | CDCLVD1213RGTR vs SY89831UUMI |
8S89833AKILF | VFQFPN-16, Tube | Integrated Device Technology Inc | CDCLVD1213RGTR vs 8S89833AKILF |
SY89834UMITR | Low Skew Clock Driver, 89834 Series, 4 True Output(s), 4 Inverted Output(s), 3 X 3 MM, MLF-16 | Microchip Technology Inc | CDCLVD1213RGTR vs SY89834UMITR |
8SLVP1102ANLGI/W | 1:2,LVPECL Output Fanout Buffer, VFQFPN0/Reel | Renesas Electronics Corporation | CDCLVD1213RGTR vs 8SLVP1102ANLGI/W |
ICS8543BGILF | Low Skew Clock Driver, 4 True Output(s), 0 Inverted Output(s), PDSO20, 4.40 X 6.50 MM, 0.92 MM HEIGHT, MO-153, TSSOP-20 | Integrated Device Technology Inc | CDCLVD1213RGTR vs ICS8543BGILF |
8S89832AKILF | VFQFPN-16, Tube | Integrated Device Technology Inc | CDCLVD1213RGTR vs 8S89832AKILF |
8535AG-01LF | TSSOP-20, Tube | Integrated Device Technology Inc | CDCLVD1213RGTR vs 8535AG-01LF |
SY89874UMITR | Low Skew Clock Driver, 89874 Series, 2 True Output(s), 0 Inverted Output(s), 3 X 3 MM, MLF-16 | Microchip Technology Inc | CDCLVD1213RGTR vs SY89874UMITR |
ICS8523AGI-03LNT | Low Skew Clock Driver, 8523 Series, 4 True Output(s), 0 Inverted Output(s), PDSO20, 6.50 X 4.40 MM, 0.92 MM HEIGHT, LEAD FREE, MS-153, TSSOP-20 | Integrated Device Technology Inc | CDCLVD1213RGTR vs ICS8523AGI-03LNT |
SY89831UMITR | Low Skew Clock Driver, 4 True Output(s), 0 Inverted Output(s), 3 X 3 MM, EXPOSED PAD, MLF-16 | Micrel Inc | CDCLVD1213RGTR vs SY89831UMITR |