-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Universal input, 10-output low impedance LVCMOS buffer 32-VQFN -40 to 85
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
33AH3782
|
Newark | Clock Buffer/Translator, 200Mhz, Vqfn-32, Clock Ic Type:Clock Buffer, Level Translator, Frequency:200Mhz, No. Of Outputs:10Outputs, Supply Voltage Min:3.135V, Supply Voltage Max:3.465V, Clock Ic Case Style:Vqfn, No. Of Pins:32Pins, Rohs Compliant: Yes |TEXAS INSTRUMENTS CDCLVC1310RHBR Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 2110 |
|
$5.7900 / $10.3300 | Buy Now |
DISTI #
2156-CDCLVC1310RHBR-ND
|
DigiKey | IC CLK BUFFER 3:10 200MHZ 32VQFN Min Qty: 1 Lead time: 6 Weeks Container: Bulk MARKETPLACE PRODUCT |
4572 In Stock |
|
$3.1900 | Buy Now |
DISTI #
296-30105-1-ND
|
DigiKey | IC CLK BUFFER 3:10 200MHZ 32VQFN Min Qty: 1 Lead time: 6 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
2676 In Stock |
|
$2.9687 / $5.9200 | Buy Now |
DISTI #
595-CDCLVC1310RHBR
|
Mouser Electronics | Clock Buffer Uni In,10 Out Low Imped LVCMOS Buffer RoHS: Compliant | 2225 |
|
$2.9400 / $5.5300 | Buy Now |
DISTI #
V72:2272_07248334
|
Arrow Electronics | Clock Fanout Buffer 10-OUT 2-IN 1:10 32-Pin VQFN EP T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 6 Weeks Date Code: 2209 Container: Cut Strips | Americas - 662 |
|
$2.8340 / $3.9820 | Buy Now |
DISTI #
64488497
|
Verical | Clock Fanout Buffer 10-OUT 2-IN 1:10 32-Pin VQFN EP T/R RoHS: Compliant Min Qty: 3 Package Multiple: 1 Date Code: 2209 | Americas - 662 |
|
$2.8340 / $3.9820 | Buy Now |
|
Bristol Electronics | 15 |
|
RFQ | ||
|
Quest Components | LOW SKEW CLOCK DRIVER, CDC SERIES, 10 TRUE OUTPUT(S), 0 INVERTED OUTPUT(S), PQCC32 | 60 |
|
$3.0825 / $6.1650 | Buy Now |
|
Quest Components | LOW SKEW CLOCK DRIVER, CDC SERIES, 10 TRUE OUTPUT(S), 0 INVERTED OUTPUT(S), PQCC32 (Also Known As: CDCLVC1310RHBRG4) | 60 |
|
$3.0825 / $6.1650 | Buy Now |
|
Quest Components | LOW SKEW CLOCK DRIVER, CDC SERIES, 10 TRUE OUTPUT(S), 0 INVERTED OUTPUT(S), PQCC32 | 7200 |
|
$1.6691 / $3.3381 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
CDCLVC1310RHBR
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
CDCLVC1310RHBR
Texas Instruments
Universal input, 10-output low impedance LVCMOS buffer 32-VQFN -40 to 85
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | QFN | |
Package Description | 5 X 5 MM, GREEN , PLASTIC, QFN-32 | |
Pin Count | 32 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Additional Feature | ALSO OPERATES IN 3.3 V | |
Family | CDC | |
Input Conditioning | DIFFERENTIAL MUX | |
JESD-30 Code | S-PQCC-N32 | |
JESD-609 Code | e4 | |
Length | 5 mm | |
Logic IC Type | LOW SKEW CLOCK DRIVER | |
Max I(ol) | 0.024 A | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Inverted Outputs | ||
Number of Terminals | 32 | |
Number of True Outputs | 10 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Characteristics | 3-STATE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HVQCCN | |
Package Equivalence Code | LCC32,.2SQ,20 | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
Packing Method | TR | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Same Edge Skew-Max (tskwd) | 0.05 ns | |
Seated Height-Max | 1 mm | |
Supply Voltage-Max (Vsup) | 2.625 V | |
Supply Voltage-Min (Vsup) | 2.375 V | |
Supply Voltage-Nom (Vsup) | 2.5 V | |
Surface Mount | YES | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 5 mm | |
fmax-Min | 200 MHz |
This table gives cross-reference parts and alternative options found for CDCLVC1310RHBR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CDCLVC1310RHBR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
NB3F8L3010CMNR4G | Clock / Data Fanout Buffer, 3:1:10 Differential, LVCMOS, 3.3 V / 2.5 V / 1.8 V / 1.5 V, QFN32, 5x5, 0.5P, 3.1x3.1EP, 1000-REEL | onsemi | CDCLVC1310RHBR vs NB3F8L3010CMNR4G |
NB3F8L3010CMNTWG | Clock / Data Fanout Buffer, 3:1:10 Differential, LVCMOS, 3.3 V / 2.5 V / 1.8 V / 1.5 V, 1000-REEL | onsemi | CDCLVC1310RHBR vs NB3F8L3010CMNTWG |