Part Details for CDCLP3 by Panduit Corp
Overview of CDCLP3 by Panduit Corp
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CDCLP3
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
17T4774
|
Newark | Panelmax Corner Wiring Duct Mounting Clip, Grey, Raceway/Duct Material:Steel, Raceway/Duct Color:Gray, External Length:-, External Width:-, External Height:-, Product Range:Panelmax Series, Accessory Type:Mounting Clip Rohs Compliant: Yes |Panduit CDCLP3 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 16 |
|
$7.3000 / $8.8400 | Buy Now |
DISTI #
298-10336-ND
|
DigiKey | QUICK MOUNTING CLIP Min Qty: 1 Lead time: 2 Weeks Container: Box |
11 In Stock |
|
$6.7160 / $8.0200 | Buy Now |
DISTI #
CDCLP3
|
Avnet Americas | Cable Accessories Corner Wiring Duct Clip Steel - Bag (Alt: CDCLP3) RoHS: Compliant Min Qty: 16 Package Multiple: 16 Container: Bag | 0 |
|
$5.0200 | Buy Now |
DISTI #
17T4774
|
Avnet Americas | Cable Accessories Corner Wiring Duct Clip Steel - Bulk (Alt: 17T4774) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 9 Weeks, 5 Days Container: Bulk | 16 Partner Stock |
|
$7.3000 / $8.8400 | Buy Now |
DISTI #
644-CDCLP3
|
Mouser Electronics | Wire Ducting & Raceways Corner Wiring Duct Clip RoHS: Compliant | 0 |
|
$6.7100 / $8.0200 | Order Now |
DISTI #
71291411
|
RS | Quick Mounting Clip, For installing CWD3 Corner wiring duct, Steel | Panduit CDCLP3 RoHS: Compliant Min Qty: 16 Package Multiple: 1 Container: Bulk | 0 |
|
$7.1600 / $7.7000 | RFQ |
DISTI #
PANCDCLP3
|
Heilind Electronics | CORNER WIRING DUCT CLIP | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | The quick mounting clip is used for installing the CWD3 corner wiring duct. It is made of low-carbon steel and spring steel and comes in a package of 16 pieces. The recommended fastener size is #10 – 32 x 1/2" (not included). RoHS: Compliant | 160 Factory Stock |
|
$5.7200 / $6.6700 | Buy Now |
DISTI #
000000000002135497
|
Sager | Wire Ducting & Raceways Corner Wiring Duct Clip Min Qty: 16 | 0 |
|
$5.2300 / $6.6000 | Buy Now |
|
Master Electronics | The quick mounting clip is used for installing the CWD3 corner wiring duct. It is made of low-carbon steel and spring steel and comes in a package of 16 pieces. The recommended fastener size is #10 – 32 x 1/2" (not included). RoHS: Compliant | 160 Factory Stock |
|
$5.7200 / $6.6700 | Buy Now |
Part Details for CDCLP3
CDCLP3 CAD Models
CDCLP3 Part Data Attributes:
|
CDCLP3
Panduit Corp
Buy Now
|
Compare Parts:
CDCLP3
Panduit Corp
|
Samacsys Manufacturer | Panduit |