-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
1.8-V 11-outputs clock multiplier, distributor, jitter cleaner and buffer 48-VQFN -40 to 85
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-CDCL6010RGZR-ND
|
DigiKey | IC CLOCK SYNCHRONIZER 48VQFN Min Qty: 30 Lead time: 18 Weeks Container: Bulk MARKETPLACE PRODUCT |
2394 In Stock |
|
$10.2000 | Buy Now |
DISTI #
CDCL6010RGZR-ND
|
DigiKey | IC CLOCK SYNCHRONIZER 48VQFN Min Qty: 30 Lead time: 18 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$9.1349 | Buy Now |
DISTI #
595-CDCL6010RGZR
|
Mouser Electronics | Clock Synthesizer / Jitter Cleaner 11Outputs Clock Mult Dist Cleaner Buffer RoHS: Compliant | 0 |
|
$9.1100 | Order Now |
|
Rochester Electronics | 1.8V Clock Multiplier, Jitter Cleaner RoHS: Compliant Status: Active Min Qty: 1 | 2394 |
|
$8.7600 / $10.3000 | Buy Now |
|
Ameya Holding Limited | IC CLOCK MULT 1.8V 11OUT 48-QFN | 4500 |
|
RFQ | |
|
Chip 1 Exchange | INSTOCK | 7513 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
CDCL6010RGZR
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
CDCL6010RGZR
Texas Instruments
1.8-V 11-outputs clock multiplier, distributor, jitter cleaner and buffer 48-VQFN -40 to 85
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | QFN | |
Package Description | GREEN, PLASTIC, QFN-48 | |
Pin Count | 48 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Family | 6010 | |
Input Conditioning | DIFFERENTIAL | |
JESD-30 Code | S-PQCC-N48 | |
JESD-609 Code | e4 | |
Length | 7 mm | |
Logic IC Type | PLL BASED CLOCK DRIVER | |
Max I(ol) | 0.008 A | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 1 | |
Number of Inverted Outputs | ||
Number of Terminals | 48 | |
Number of True Outputs | 10 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Characteristics | 3-STATE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HVQCCN | |
Package Equivalence Code | LCC48,.27SQ,20 | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
Packing Method | TR | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Same Edge Skew-Max (tskwd) | 0.064 ns | |
Seated Height-Max | 1 mm | |
Supply Voltage-Max (Vsup) | 1.9 V | |
Supply Voltage-Min (Vsup) | 1.7 V | |
Supply Voltage-Nom (Vsup) | 3.3 V | |
Surface Mount | YES | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 7 mm | |
fmax-Min | 683.28 MHz |
This table gives cross-reference parts and alternative options found for CDCL6010RGZR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CDCL6010RGZR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CDCL6010RGZTG4 | 1.8V 11-Outputs Clock Multiplier, Distributor, Jitter Cleaner and Buffer 48-VQFN -40 to 85 | Texas Instruments | CDCL6010RGZR vs CDCL6010RGZTG4 |
CDCL6010RGZRG4 | 1.8-V 11-outputs clock multiplier, distributor, jitter cleaner and buffer 48-VQFN -40 to 85 | Texas Instruments | CDCL6010RGZR vs CDCL6010RGZRG4 |