CDCH8S20 20A 2P 1NC 230V CDCH8S20201N by: Delixi Electric

Part Details for CDCH8S20 20A 2P 1NC 230V CDCH8S20201N by Delixi Electric

Overview of CDCH8S20 20A 2P 1NC 230V CDCH8S20201N by Delixi Electric

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Available Datasheets

Part # Manufacturer Description Datasheet
LT6376IMS#TRPBF Analog Devices ±230V Common Mode V G = 10 Dif
LT6376IDF#TRPBF Analog Devices ±230V Common Mode V G = 10 Dif
LT6376IDF#PBF Analog Devices ±230V Common Mode V G = 10 Dif

Price & Stock for CDCH8S20 20A 2P 1NC 230V CDCH8S20201N

Part # Distributor Description Stock Price Buy
CHIPMALL.COM LIMITED CDCH8s20 20A 2P 1NC 230V CDCH8S20201N 42
  • 1 $3.8595
$3.8595 Buy Now

Part Details for CDCH8S20 20A 2P 1NC 230V CDCH8S20201N

CDCH8S20 20A 2P 1NC 230V CDCH8S20201N CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for CDCH8S20 20A 2P 1NC 230V CDCH8S20201N by Delixi Electric.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: CDCH8S20 20A 2P 1NC 230V ... by Delixi Electric

Select Manufacturer
Which Manufacturer of CDCH8S20 20A 2P 1NC 230V ... would you like to use for your alert(s)?
  • Please alert me when CDCH8S20 20A 2P 1NC 230V ... inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for CDCH8S20 20A 2P 1NC 230V ... alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for CDCH8S20 20A 2P 1NC 230V ... to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for CDCH8S20 20A 2P 1NC 230V ... alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for CDCH8S20 20A 2P 1NC 230V ....
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare CDCH8S20 20A 2P 1NC 230V CDCH8S20201N by Delixi Electric

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: