CDCH8D38/ANP-820KC
Sumida Corporation
Description: 1 ELEMENT, 82uH, GENERAL PURPOSE INDUCTOR, SMD, ROHS COMPLIANT

Overview of CDCH8D38/ANP-820KC by Sumida Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 1 listing )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

Available Datasheets

Part # Manufacturer Description Datasheet
HM2P40SZ5110N2LF Amphenol Communications Solutions Millipacs®, Back Plane Connectors, 2mm Hard Metric Series 5 Row, vertical, PIP Header, Type ANP, 110 Signal Pins (with locating peg),with Shield and RoHS compatable

Price & Stock for CDCH8D38/ANP-820KC by Sumida Corporation

Part # Manufacturer Description Stock Price Buy
DISTI # CDCH8D38/ANP-820KC
Avnet Americas Ind Power Unshielded Wirewound 82uH 10% 100KHz 470mA Carrier T/R - Tape and Reel (Alt: CDCH8D38/ANP-820KC) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Container: Reel 0
RFQ

CAD Models for CDCH8D38/ANP-820KC by Sumida Corporation
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for CDCH8D38/ANP-820KC by Sumida Corporation

CDCH8D38/ANP-820KC
Sumida Corporation
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
SUMIDA CORP
Reach Compliance Code
unknown
DC Resistance
0.646 Ω
Inductance-Nom (L)
82 µH
Inductor Application
POWER INDUCTOR
Inductor Type
GENERAL PURPOSE INDUCTOR
Manufacturer Series
CDCH8D38/A
Number of Functions
1
Number of Terminals
4
Operating Temperature-Max
125 °C
Rated Current-Max
0.47 A
Shape/Size Description
RECTANGULAR PACKAGE
Shielded
NO
Surface Mount
YES
Terminal Placement
DUAL IN-LINE
Terminal Shape
WRAPAROUND
Test Frequency
0.1 MHz
Tolerance
10%
Want to compare parts?
  1. CDCH8D38/ANP-820KC
    Sumida Corporation
    1 ELEMENT, 82uH, GENERAL PURPOSE INDUCTOR, SMD, ROHS COMPLIANT
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for CDCH8D38/ANP-820KC by Sumida Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: CDCH8D38/ANP-820KC by Sumida Corporation

Select Manufacturer
Which Manufacturer of CDCH8D38/ANP-820KC would you like to use for your alert(s)?
  • Please alert me when CDCH8D38/ANP-820KC inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for CDCH8D38/ANP-820KC alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for CDCH8D38/ANP-820KC to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for CDCH8D38/ANP-820KC alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for CDCH8D38/ANP-820KC.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare CDCH8D38/ANP-820KC by Sumida Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: