There are no models available for this part yet.
Overview of CDCFR83ADBQG4 by Texas Instruments
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 4 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 3 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for CDCFR83ADBQG4 by Texas Instruments
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
595-CDCFR83ADBQG4
|
Mouser Electronics | Clock Generators & Support Products Direct Rambus(TM) Clock Gen RoHS: Compliant | 100 |
|
$4.1100 / $7.2500 | Buy Now |
CAD Models for CDCFR83ADBQG4 by Texas Instruments
Part Data Attributes for CDCFR83ADBQG4 by Texas Instruments
|
|
---|---|
Pbfree Code
|
Yes
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
TEXAS INSTRUMENTS INC
|
Part Package Code
|
SSOP
|
Package Description
|
SSOP,
|
Pin Count
|
24
|
Reach Compliance Code
|
compliant
|
HTS Code
|
8542.39.00.01
|
Family
|
CDCF
|
Input Conditioning
|
STANDARD
|
JESD-30 Code
|
R-PDSO-G24
|
JESD-609 Code
|
e4
|
Length
|
8.65 mm
|
Logic IC Type
|
PLL BASED CLOCK DRIVER
|
Moisture Sensitivity Level
|
2
|
Number of Functions
|
1
|
Number of Inverted Outputs
|
1
|
Number of Terminals
|
24
|
Number of True Outputs
|
1
|
Operating Temperature-Max
|
85 °C
|
Operating Temperature-Min
|
-40 °C
|
Output Characteristics
|
3-STATE
|
Package Body Material
|
PLASTIC/EPOXY
|
Package Code
|
SSOP
|
Package Shape
|
RECTANGULAR
|
Package Style
|
SMALL OUTLINE, SHRINK PITCH
|
Packing Method
|
TUBE
|
Peak Reflow Temperature (Cel)
|
260
|
Qualification Status
|
Not Qualified
|
Seated Height-Max
|
1.75 mm
|
Supply Voltage-Max (Vsup)
|
3.465 V
|
Supply Voltage-Min (Vsup)
|
3.135 V
|
Supply Voltage-Nom (Vsup)
|
3.3 V
|
Surface Mount
|
YES
|
Temperature Grade
|
INDUSTRIAL
|
Terminal Finish
|
NICKEL PALLADIUM GOLD
|
Terminal Form
|
GULL WING
|
Terminal Pitch
|
0.635 mm
|
Terminal Position
|
DUAL
|
Time@Peak Reflow Temperature-Max (s)
|
30
|
Width
|
3.9 mm
|
fmax-Min
|
533 MHz
|
Alternate Parts for CDCFR83ADBQG4
This table gives cross-reference parts and alternative options found for CDCFR83ADBQG4. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CDCFR83ADBQG4, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CDCFR83DBQ | 533MHz Direct Rambus (TM) Clock Generator 24-SSOP -40 to 85 | Texas Instruments | CDCFR83ADBQG4 vs CDCFR83DBQ |
CDCFR83ADBQRG4 | Direct Rambus™ clock generator 24-SSOP -40 to 85 | Texas Instruments | CDCFR83ADBQG4 vs CDCFR83ADBQRG4 |
CDCFR83DBQG4 | 533MHz Direct Rambus (TM) Clock Generator 24-SSOP -40 to 85 | Texas Instruments | CDCFR83ADBQG4 vs CDCFR83DBQG4 |
CDCFR83ADBQR | Direct Rambus™ clock generator 24-SSOP -40 to 85 | Texas Instruments | CDCFR83ADBQG4 vs CDCFR83ADBQR |