-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Low-jitter PLL-based multiplier & divider with programmable delay lines down to sub 10 ps 24-SSOP -40 to 85
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
296-19620-5-ND
|
DigiKey | IC PLL MULTIPLIER/DIVIDER 24SSOP Min Qty: 1 Lead time: 18 Weeks Container: Tube |
48 In Stock |
|
$4.2473 / $7.4900 | Buy Now |
DISTI #
595-CDCF5801ADBQ
|
Mouser Electronics | Phase Locked Loops - PLL Lo Jitter PLL Based Multiplier/Divider RoHS: Compliant | 135 |
|
$4.2400 / $7.4900 | Buy Now |
|
Rochester Electronics | CDCF5801A Low-jitter PLL-based multiplier & divider with programmable delay lines down to sub 10 ps RoHS: Compliant Status: Active Min Qty: 1 | 1126 |
|
$3.8600 / $4.5400 | Buy Now |
|
Ameya Holding Limited | SSOP 24/I°/LOW JITTER PLL BASED MULTIPLIER/DIVIDER WITH PROGRAMMABLE DELAY | 20893 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
CDCF5801ADBQ
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
CDCF5801ADBQ
Texas Instruments
Low-jitter PLL-based multiplier & divider with programmable delay lines down to sub 10 ps 24-SSOP -40 to 85
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | SOIC | |
Package Description | QSOP-24 | |
Pin Count | 24 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Additional Feature | DIFFERENTIAL/SINGLE-ENDED OUTPUT AVAILABLE | |
Family | 5801 | |
Input Conditioning | STANDARD | |
JESD-30 Code | R-PDSO-G24 | |
JESD-609 Code | e4 | |
Length | 8.65 mm | |
Logic IC Type | PLL BASED CLOCK DRIVER | |
Max I(ol) | 0.04 A | |
Moisture Sensitivity Level | 2 | |
Number of Functions | 1 | |
Number of Inverted Outputs | ||
Number of Terminals | 24 | |
Number of True Outputs | 1 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Characteristics | 3-STATE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SSOP | |
Package Equivalence Code | SSOP24,.24 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, SHRINK PITCH | |
Packing Method | TUBE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.75 mm | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 3 V | |
Supply Voltage-Nom (Vsup) | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.635 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3.9 mm | |
fmax-Min | 280 MHz |
This table gives cross-reference parts and alternative options found for CDCF5801ADBQ. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CDCF5801ADBQ, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CDCF5801ADBQR | Low-jitter PLL-based multiplier & divider with programmable delay lines down to sub 10 ps 24-SSOP -40 to 85 | Texas Instruments | CDCF5801ADBQ vs CDCF5801ADBQR |
CDCF5801DBQR | Low-jitter PLL-based multiplier & divider with programmable delay lines down to sub 10 ps 24-SSOP -40 to 85 | Texas Instruments | CDCF5801ADBQ vs CDCF5801DBQR |
CDCF5801ADBQG4 | Low-jitter PLL-based multiplier & divider with programmable delay lines down to sub 10 ps 24-SSOP -40 to 85 | Texas Instruments | CDCF5801ADBQ vs CDCF5801ADBQG4 |