Part Details for CDCF2509PWLE by Texas Instruments
Overview of CDCF2509PWLE by Texas Instruments
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for CDCF2509PWLE
CDCF2509PWLE CAD Models
CDCF2509PWLE Part Data Attributes
|
CDCF2509PWLE
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
CDCF2509PWLE
Texas Instruments
CDCF SERIES, PLL BASED CLOCK DRIVER, 9 TRUE OUTPUT(S), 0 INVERTED OUTPUT(S), PDSO24, PLASTIC, TSSOP-24
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | TSSOP | |
Package Description | TSSOP, | |
Pin Count | 24 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Family | CDCF | |
Input Conditioning | MUX | |
JESD-30 Code | R-PDSO-G24 | |
Length | 7.8 mm | |
Logic IC Type | PLL BASED CLOCK DRIVER | |
Number of Functions | 1 | |
Number of Inverted Outputs | ||
Number of Terminals | 24 | |
Number of True Outputs | 9 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Qualification Status | Not Qualified | |
Same Edge Skew-Max (tskwd) | 0.2 ns | |
Seated Height-Max | 1.2 mm | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 3 V | |
Supply Voltage-Nom (Vsup) | 3.3 V | |
Surface Mount | YES | |
Temperature Grade | OTHER | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Width | 4.4 mm | |
fmax-Min | 140 MHz |
Alternate Parts for CDCF2509PWLE
This table gives cross-reference parts and alternative options found for CDCF2509PWLE. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CDCF2509PWLE, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
W132-10B | PLL Based Clock Driver, PDSO24, | Ic Works Inc | CDCF2509PWLE vs W132-10B |
PI6C20800SIVE | PLL Based Clock Driver, 6C Series, 8 True Output(s), 0 Inverted Output(s), PDSO48, 0.240 INCH, GREEN, TSSOP-48 | Diodes Incorporated | CDCF2509PWLE vs PI6C20800SIVE |
IDT23S09E-1HPGG8 | PLL Based Clock Driver, 23S Series, 9 True Output(s), 0 Inverted Output(s), PDSO16 | Renesas Electronics Corporation | CDCF2509PWLE vs IDT23S09E-1HPGG8 |
SY10EL11VZITR | Low Skew Clock Driver, 10EL Series, 2 True Output(s), 0 Inverted Output(s), ECL, PDSO8, 0.150 INCH, SOIC-8 | Micrel Inc | CDCF2509PWLE vs SY10EL11VZITR |
ICS8705BY | PLL Based Clock Driver, 8705 Series, 8 True Output(s), 0 Inverted Output(s), PQFP32, 7 X 7 MM, 1.40 MM HEIGHT, MS-026, LQFP-32 | Integrated Device Technology Inc | CDCF2509PWLE vs ICS8705BY |
85356AMILFT | SOIC-20, Reel | Integrated Device Technology Inc | CDCF2509PWLE vs 85356AMILFT |
85310AYI-01T | Low Skew Clock Driver, 85310 Series, 10 True Output(s), 0 Inverted Output(s), PQFP32, 7 X 7 MM, 1.40 MM HEIGHT, MS-026BBA, LQFP-32 | Integrated Device Technology Inc | CDCF2509PWLE vs 85310AYI-01T |
IDT23S05-1DCG8 | PLL Based Clock Driver, 4 True Output(s), 0 Inverted Output(s), PDSO8, SOIC-8 | Integrated Device Technology Inc | CDCF2509PWLE vs IDT23S05-1DCG8 |
MC100ES6226FAR2 | Low Skew Clock Driver, 100E Series, 9 True Output(s), 0 Inverted Output(s), ECL, PQFP32, PLASTIC, LQFP-32 | Integrated Device Technology Inc | CDCF2509PWLE vs MC100ES6226FAR2 |
MC100ES6011EFR2 | SOIC-8, Reel | Integrated Device Technology Inc | CDCF2509PWLE vs MC100ES6011EFR2 |