Part Details for CDCF2509PW by Texas Instruments
Overview of CDCF2509PW by Texas Instruments
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
Price & Stock for CDCF2509PW
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 20046 |
|
RFQ | ||
|
Rochester Electronics | PLL Based Clock Driver, 2509 Series, 9 True Output(s), BICMOS, PDSO24 ' RoHS: Compliant Status: Obsolete Min Qty: 1 | 26725 |
|
$6.3300 / $7.4500 | Buy Now |
|
Win Source Electronics | IC 3.3V PLL CLOCK-DRVR 24-TSSOP | 11660 |
|
$4.7110 / $7.0660 | Buy Now |
Part Details for CDCF2509PW
CDCF2509PW CAD Models
CDCF2509PW Part Data Attributes
|
CDCF2509PW
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
CDCF2509PW
Texas Instruments
3.3-V Phase-Lock Loop Clock Driver 24-TSSOP 0 to 70
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | TSSOP | |
Package Description | GREEN, PLASTIC, TSSOP-24 | |
Pin Count | 24 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Family | 2509 | |
Input Conditioning | STANDARD | |
JESD-30 Code | R-PDSO-G24 | |
JESD-609 Code | e4 | |
Length | 7.8 mm | |
Logic IC Type | PLL BASED CLOCK DRIVER | |
Max I(ol) | 0.012 A | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Inverted Outputs | ||
Number of Terminals | 24 | |
Number of True Outputs | 9 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Output Characteristics | 3-STATE WITH SERIES RESISTOR | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP24,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Same Edge Skew-Max (tskwd) | 0.2 ns | |
Seated Height-Max | 1.2 mm | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 3 V | |
Supply Voltage-Nom (Vsup) | 3.3 V | |
Surface Mount | YES | |
Technology | BICMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 4.4 mm | |
fmax-Min | 140 MHz |
Alternate Parts for CDCF2509PW
This table gives cross-reference parts and alternative options found for CDCF2509PW. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CDCF2509PW, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
W132-10B | PLL Based Clock Driver, PDSO24, | Ic Works Inc | CDCF2509PW vs W132-10B |
PI6C20800SIVE | PLL Based Clock Driver, 6C Series, 8 True Output(s), 0 Inverted Output(s), PDSO48, 0.240 INCH, GREEN, TSSOP-48 | Diodes Incorporated | CDCF2509PW vs PI6C20800SIVE |
IDT23S09E-1HPGG8 | PLL Based Clock Driver, 23S Series, 9 True Output(s), 0 Inverted Output(s), PDSO16 | Renesas Electronics Corporation | CDCF2509PW vs IDT23S09E-1HPGG8 |
SY10EL11VZITR | Low Skew Clock Driver, 10EL Series, 2 True Output(s), 0 Inverted Output(s), ECL, PDSO8, 0.150 INCH, SOIC-8 | Micrel Inc | CDCF2509PW vs SY10EL11VZITR |
ICS8705BY | PLL Based Clock Driver, 8705 Series, 8 True Output(s), 0 Inverted Output(s), PQFP32, 7 X 7 MM, 1.40 MM HEIGHT, MS-026, LQFP-32 | Integrated Device Technology Inc | CDCF2509PW vs ICS8705BY |
85356AMILFT | SOIC-20, Reel | Integrated Device Technology Inc | CDCF2509PW vs 85356AMILFT |
85310AYI-01T | Low Skew Clock Driver, 85310 Series, 10 True Output(s), 0 Inverted Output(s), PQFP32, 7 X 7 MM, 1.40 MM HEIGHT, MS-026BBA, LQFP-32 | Integrated Device Technology Inc | CDCF2509PW vs 85310AYI-01T |
IDT23S05-1DCG8 | PLL Based Clock Driver, 4 True Output(s), 0 Inverted Output(s), PDSO8, SOIC-8 | Integrated Device Technology Inc | CDCF2509PW vs IDT23S05-1DCG8 |
MC100ES6226FAR2 | Low Skew Clock Driver, 100E Series, 9 True Output(s), 0 Inverted Output(s), ECL, PQFP32, PLASTIC, LQFP-32 | Integrated Device Technology Inc | CDCF2509PW vs MC100ES6226FAR2 |
MC100ES6011EFR2 | SOIC-8, Reel | Integrated Device Technology Inc | CDCF2509PW vs MC100ES6011EFR2 |