Part Details for CDCE949PERF-EVM by Texas Instruments
Overview of CDCE949PERF-EVM by Texas Instruments
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
DLP5534Q1EVM | Texas Instruments | Electronics-only EVM featuring DLP5534-Q1 0.55 405nm DMD | |
LP875761Q1EVM | Texas Instruments | LP875761-Q1 single output, four-phase buck converter EVM |
Price & Stock for CDCE949PERF-EVM
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
296-30832-ND
|
DigiKey | EVAL MOD PERFORMANCE FOR CDCE949 Min Qty: 1 Lead time: 18 Weeks Container: Box |
4 In Stock |
|
$178.8000 | Buy Now |
DISTI #
595-CDCE949PERF-EVM
|
Mouser Electronics | Clock & Timer Development Tools CDCE949PERF-EVM | 2 |
|
$178.8100 | Buy Now |