-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Programmable 3-PLL VCXO clock synthesizer with 2.5-V or 3.3-V LVCMOS outputs 20-TSSOP -40 to 85
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
37AJ8896
|
Newark | Ic, 3Pll Vcxo Clk Synth 20-Tssop, Clock Ic Type:Clock Synthesiser, Frequency:230Mhz, No. Of Outputs:7Outputs, Supply Voltage Min:1.7V, Supply Voltage Max:1.9V, Clock Ic Case Style:Tssop, No. Of Pins:20Pins, Operating Temperature Rohs Compliant: Yes |TEXAS INSTRUMENTS CDCE937PW Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 0 |
|
$5.0400 / $6.6400 | Buy Now |
DISTI #
2156-CDCE937PW-ND
|
DigiKey | IC PLL CLOCK GENERATOR 20TSSOP Min Qty: 1 Lead time: 18 Weeks Container: Bulk MARKETPLACE PRODUCT |
3486 In Stock |
|
$3.2700 | Buy Now |
DISTI #
296-22706-5-ND
|
DigiKey | IC PLL CLOCK GENERATOR 20TSSOP Min Qty: 1 Lead time: 18 Weeks Container: Tube |
80 In Stock |
|
$3.0359 / $6.0500 | Buy Now |
DISTI #
595-CDCE937PW
|
Mouser Electronics | Clock Synthesizer / Jitter Cleaner Programmable 3-PLL VCXO Clock Synth RoHS: Compliant | 105 |
|
$3.0300 / $6.0500 | Buy Now |
|
Bristol Electronics | 89 |
|
RFQ | ||
|
Rochester Electronics | CDCE937 Programmable 3-PLL VCXO Clock Synthesizer with 2.5-V or 3.3-V LVCMOS Outputs RoHS: Compliant Status: Active Min Qty: 1 | 3486 |
|
$2.8000 / $3.3000 | Buy Now |
|
Ameya Holding Limited | CDCE937PW 3元件 PLL 时钟合成器, 20针 TSSOP封装 | 14875 |
|
RFQ | |
|
Chip1Cloud | IC 3PLL VCXO CLK SYNTH 20-TSSOP | 9700 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
CDCE937PW
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
CDCE937PW
Texas Instruments
Programmable 3-PLL VCXO clock synthesizer with 2.5-V or 3.3-V LVCMOS outputs 20-TSSOP -40 to 85
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | TSSOP | |
Package Description | TSSOP-20 | |
Pin Count | 20 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
JESD-30 Code | R-PDSO-G20 | |
JESD-609 Code | e4 | |
Length | 6.5 mm | |
Moisture Sensitivity Level | 1 | |
Number of Terminals | 20 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Clock Frequency-Max | 230 MHz | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP20,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Primary Clock/Crystal Frequency-Nom | 32 MHz | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.2 mm | |
Supply Voltage-Max | 1.9 V | |
Supply Voltage-Min | 1.7 V | |
Supply Voltage-Nom | 1.8 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 4.4 mm | |
uPs/uCs/Peripheral ICs Type | CLOCK GENERATOR, VIDEO |
This table gives cross-reference parts and alternative options found for CDCE937PW. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CDCE937PW, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CDCE937PWRG4 | Programmable 3-PLL VCXO clock synthesizer with 2.5-V or 3.3-V LVCMOS outputs 20-TSSOP -40 to 85 | Texas Instruments | CDCE937PW vs CDCE937PWRG4 |