-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
10 outputs low jitter clock synchronizer and jitter cleaner 64-VQFN -40 to 85
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-CDCE72010RGCR-ND
|
DigiKey | IC CLOCK SYNCHRONIZER 64VQFN Min Qty: 24 Lead time: 6 Weeks Container: Bulk MARKETPLACE PRODUCT |
1685 In Stock |
|
$12.5100 | Buy Now |
DISTI #
CDCE72010RGCR-ND
|
DigiKey | IC CLOCK SYNCHRONIZER 64VQFN Min Qty: 24 Lead time: 6 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$11.2008 | Buy Now |
DISTI #
595-CDCE72010RGCR
|
Mouser Electronics | Clock Synthesizer / Jitter Cleaner 10 Out Lo Jtr Clock Synch & Jitter Clnr RoHS: Compliant | 0 |
|
$11.1900 | Order Now |
|
Rochester Electronics | CDCE72010 10 Outputs Low Jitter Clock Synchronizer and Jitter Cleaner RoHS: Compliant Status: Active Min Qty: 1 | 1685 |
|
$10.7400 / $12.6400 | Buy Now |
|
Ameya Holding Limited | IC CLK SYNC/JITTER CLEANR 64VQFN | 6580 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
CDCE72010RGCR
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
CDCE72010RGCR
Texas Instruments
10 outputs low jitter clock synchronizer and jitter cleaner 64-VQFN -40 to 85
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | QFN | |
Package Description | VQFN-64 | |
Pin Count | 64 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Family | 72010 | |
Input Conditioning | DIFFERENTIAL MUX | |
JESD-30 Code | S-PQCC-N64 | |
JESD-609 Code | e4 | |
Length | 9 mm | |
Logic IC Type | LOW SKEW CLOCK DRIVER | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 1 | |
Number of Inverted Outputs | ||
Number of Terminals | 64 | |
Number of True Outputs | 10 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Characteristics | 3-STATE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HVQCCN | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
Packing Method | TR | |
Peak Reflow Temperature (Cel) | 260 | |
Propagation Delay (tpd) | 3.4 ns | |
Qualification Status | Not Qualified | |
Same Edge Skew-Max (tskwd) | 2.8 ns | |
Seated Height-Max | 1 mm | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 3 V | |
Supply Voltage-Nom (Vsup) | 3.3 V | |
Surface Mount | YES | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Nickel/Palladium/Gold/Silver (Ni/Pd/Au/Ag) | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 9 mm | |
fmax-Min | 1500 MHz |
This table gives cross-reference parts and alternative options found for CDCE72010RGCR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CDCE72010RGCR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CDCE72010RGCTG4 | 10 outputs low jitter clock synchronizer and jitter cleaner 64-VQFN -40 to 85 | Texas Instruments | CDCE72010RGCR vs CDCE72010RGCTG4 |
CDCE72010RGCRG4 | 10 outputs low jitter clock synchronizer and jitter cleaner 64-VQFN -40 to 85 | Texas Instruments | CDCE72010RGCR vs CDCE72010RGCRG4 |