-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
300-MHz, LVCMOS, programmable 3-PLL clock synthesizer / multiplier / divider 20-TSSOP -40 to 85
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-CDCE706PW-ND
|
DigiKey | IC PLL FREQ SYNTH 20TSSOP Min Qty: 1 Lead time: 18 Weeks Container: Bulk MARKETPLACE PRODUCT |
2622 In Stock |
|
$6.1700 | Buy Now |
DISTI #
296-20674-5-ND
|
DigiKey | IC PLL FREQ SYNTH 20TSSOP Min Qty: 1 Lead time: 18 Weeks Container: Tube |
65 In Stock |
|
$5.8194 / $10.2600 | Buy Now |
DISTI #
595-CDCE706PW
|
Mouser Electronics | Clock Synthesizer / Jitter Cleaner Prgrmbl 3-PLL Clock Synth/Mult/Divider RoHS: Compliant | 29 |
|
$5.8100 / $10.1100 | Buy Now |
DISTI #
77795866
|
Verical | Clock Generator 1MHz to 200MHz-IN 300MHz-OUT 20-Pin TSSOP Tube RoHS: Compliant Min Qty: 2 Package Multiple: 1 Date Code: 1701 | Americas - 103 |
|
$5.4670 / $9.5480 | Buy Now |
|
Bristol Electronics | 20 |
|
RFQ | ||
|
Quest Components | 300 MHz, VIDEO CLOCK GENERATOR, PDSO20 | 16 |
|
$6.1650 / $12.3300 | Buy Now |
|
Rochester Electronics | CDCE706 Programmable 3-PLL Clock Synthesizer / Multiplier / Divider RoHS: Compliant Status: Active Min Qty: 1 | 2622 |
|
$5.2900 / $6.2200 | Buy Now |
|
Ameya Holding Limited | CDCE706PW 3元件 PLL 时钟合成器, 20针 TSSOP封装 | 37113 |
|
RFQ | |
DISTI #
C1S746203782025
|
Chip1Stop | PLL Clock Synthesizer Triple 20-Pin TSSOP Tube RoHS: Compliant pbFree: Yes Container: Tube | 86 |
|
$4.8600 / $5.9600 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
CDCE706PW
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
CDCE706PW
Texas Instruments
300-MHz, LVCMOS, programmable 3-PLL clock synthesizer / multiplier / divider 20-TSSOP -40 to 85
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | TSSOP | |
Package Description | TSSOP-20 | |
Pin Count | 20 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
JESD-30 Code | R-PDSO-G20 | |
JESD-609 Code | e4 | |
Length | 6.5 mm | |
Moisture Sensitivity Level | 1 | |
Number of Terminals | 20 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Clock Frequency-Max | 300 MHz | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Primary Clock/Crystal Frequency-Nom | 200 MHz | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.2 mm | |
Supply Current-Max | 115 mA | |
Supply Voltage-Max | 3.6 V | |
Supply Voltage-Min | 3 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Technology | BICMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 4.4 mm | |
uPs/uCs/Peripheral ICs Type | CLOCK GENERATOR, VIDEO |