-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
5/10 outputs clock generator/jitter cleaner with integrated dual VCO 48-VQFN -40 to 85
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
296-38907-1-ND
|
DigiKey | IC CLOCK GENERATOR 48VQFN Min Qty: 1 Lead time: 18 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
4771 In Stock |
|
$6.8363 / $11.2200 | Buy Now |
DISTI #
595-CDCE62005RGZR
|
Mouser Electronics | Clock Synthesizer / Jitter Cleaner 5/10 Outputs Clock Gen/Jitter Cleaner RoHS: Compliant | 2014 |
|
$6.8100 / $9.5300 | Buy Now |
|
Bristol Electronics | 1281 |
|
RFQ | ||
|
Bristol Electronics | 2500 |
|
RFQ | ||
|
Quest Components | 2000 |
|
$8.1960 / $12.2940 | Buy Now | |
|
Ameya Holding Limited | QFN 48/I°/5/10 OUTPUTS CLOCK GENERATOR/JITTER CLEANER WITH INTEGRATED DUAL | 40701 |
|
RFQ | |
DISTI #
CDCE62005RGZR
|
Direct Components, Inc. | 55 |
|
RFQ | ||
|
Win Source Electronics | IC CLK SYNTH/JITTER CLEANR 48QFN | 21530 |
|
$6.0290 / $9.0440 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
CDCE62005RGZR
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
CDCE62005RGZR
Texas Instruments
5/10 outputs clock generator/jitter cleaner with integrated dual VCO 48-VQFN -40 to 85
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | QFN | |
Package Description | QFN-48 | |
Pin Count | 48 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Family | CDCE | |
Input Conditioning | DIFFERENTIAL MUX | |
JESD-30 Code | S-PQCC-N48 | |
JESD-609 Code | e4 | |
Length | 7 mm | |
Logic IC Type | PLL BASED CLOCK DRIVER | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 1 | |
Number of Inverted Outputs | ||
Number of Terminals | 48 | |
Number of True Outputs | 5 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Characteristics | 3-STATE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HVQCCN | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
Packing Method | TR | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1 mm | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 3 V | |
Supply Voltage-Nom (Vsup) | 3.3 V | |
Surface Mount | YES | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | NICKEL PALLADIUM GOLD SILVER | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 7 mm | |
fmax-Min | 1175 MHz |