Part Details for CDC924DLR by Texas Instruments
Overview of CDC924DLR by Texas Instruments
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CDC924DLR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 1703 |
|
RFQ | ||
|
Quest Components | PROCESSOR SPECIFIC CLOCK GENERATOR, 133MHZ, CMOS, PDSO56 | 110 |
|
$3.7000 / $6.0000 | Buy Now |
|
Rochester Electronics | Processor Specific Clock Generator, 133MHz, PDSO56 ' RoHS: Compliant Status: Obsolete Min Qty: 1 | 14000 |
|
$2.2800 / $2.6800 | Buy Now |
Part Details for CDC924DLR
CDC924DLR CAD Models
CDC924DLR Part Data Attributes
|
CDC924DLR
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
CDC924DLR
Texas Instruments
PC Motherboard 133-MHz Clock Synthesizer w/3-state Outputs 56-SSOP
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | SSOP | |
Package Description | GREEN, PLASTIC, SSOP-56 | |
Pin Count | 56 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Additional Feature | ALSO REQUIRES 2.5V SUPPLY | |
JESD-30 Code | R-PDSO-G56 | |
JESD-609 Code | e4 | |
Length | 18.415 mm | |
Moisture Sensitivity Level | 2 | |
Number of Terminals | 56 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | ||
Output Clock Frequency-Max | 133 MHz | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SSOP | |
Package Equivalence Code | SSOP56,.4 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Primary Clock/Crystal Frequency-Nom | 14.318 MHz | |
Qualification Status | Not Qualified | |
Seated Height-Max | 2.79 mm | |
Supply Voltage-Max | 3.465 V | |
Supply Voltage-Min | 3.135 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | OTHER | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.635 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 7.49 mm | |
uPs/uCs/Peripheral ICs Type | CLOCK GENERATOR, PROCESSOR SPECIFIC |
Alternate Parts for CDC924DLR
This table gives cross-reference parts and alternative options found for CDC924DLR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CDC924DLR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
W158HT | Processor Specific Clock Generator, 133MHz, CMOS, PDSO56, 0.300 INCH, SSOP-56 | Cypress Semiconductor | CDC924DLR vs W158HT |
CDC924DL | PC Motherboard 133-MHz Clock Synthesizer w/3-state Outputs 56-SSOP | Texas Instruments | CDC924DLR vs CDC924DL |