Part Details for CDC922DL by Texas Instruments
Overview of CDC922DL by Texas Instruments
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (3 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for CDC922DL
CDC922DL CAD Models
CDC922DL Part Data Attributes
|
CDC922DL
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
CDC922DL
Texas Instruments
133-MHz Clock Synthesizer/Driver for PC Motherboards with 3-State Outputs 48-SSOP
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | SSOP | |
Package Description | SSOP, SSOP48,.4 | |
Pin Count | 48 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Additional Feature | ALSO OPERATES AT 3.3V SUPPLY | |
JESD-30 Code | R-PDSO-G48 | |
Length | 15.875 mm | |
Number of Terminals | 48 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | ||
Output Clock Frequency-Max | 133 MHz | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SSOP | |
Package Equivalence Code | SSOP48,.4 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Primary Clock/Crystal Frequency-Nom | 14.318 MHz | |
Qualification Status | Not Qualified | |
Seated Height-Max | 2.79 mm | |
Supply Current-Max | 156 mA | |
Supply Voltage-Max | 2.625 V | |
Supply Voltage-Min | 2.375 V | |
Supply Voltage-Nom | 2.5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | OTHER | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.635 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 7.49 mm | |
uPs/uCs/Peripheral ICs Type | CLOCK GENERATOR, PROCESSOR SPECIFIC |
Alternate Parts for CDC922DL
This table gives cross-reference parts and alternative options found for CDC922DL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CDC922DL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
9248YF-66 | Processor Specific Clock Generator, 133.3MHz, CMOS, PDSO48, SSOP-48 | Integrated Device Technology Inc | CDC922DL vs 9248YF-66 |
RC7102 | Processor Specific Clock Generator, 133.3MHz, CMOS, PDSO48, SSOP-48 | Fairchild Semiconductor Corporation | CDC922DL vs RC7102 |
PI6C133-02VX | Processor Specific Clock Generator, 133MHz, CMOS, PDSO48, 0.300 INCH, 0.635 MM PITCH, SSOP-48 | Pericom Semiconductor Corporation | CDC922DL vs PI6C133-02VX |