Part Details for CDC921DL by Texas Instruments
Overview of CDC921DL by Texas Instruments
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Computing and Data Storage
Financial Technology (Fintech)
Smart Cities
Energy and Power Systems
Transportation and Logistics
Agriculture Technology
Electronic Manufacturing
Renewable Energy
Communication and Networking
Automotive
Price & Stock for CDC921DL
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
86099438
|
Verical | CDC921DL Min Qty: 167 Package Multiple: 1 Date Code: 9201 | Americas - 238 |
|
$2.0375 / $2.2500 | Buy Now |
|
Rochester Electronics | Processor Specific Clock Generator, 133MHz, PDSO48 ' RoHS: Not Compliant Status: Obsolete Min Qty: 1 | 238 |
|
$1.6300 / $1.9200 | Buy Now |
Part Details for CDC921DL
CDC921DL CAD Models
CDC921DL Part Data Attributes
|
CDC921DL
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
CDC921DL
Texas Instruments
133-MHz Clock Synthesizer/Driver for PC Motherboards with 3-State Outputs 48-SSOP
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Additional Feature | ALSO REQUIRES 2.5V SUPPLY | |
JESD-30 Code | R-PDSO-G48 | |
Length | 15.875 mm | |
Number of Terminals | 48 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | ||
Output Clock Frequency-Max | 133 MHz | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SSOP | |
Package Equivalence Code | SSOP48,.4 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Primary Clock/Crystal Frequency-Nom | 14.318 MHz | |
Qualification Status | Not Qualified | |
Seated Height-Max | 2.79 mm | |
Supply Current-Max | 156 mA | |
Supply Voltage-Max | 3.465 V | |
Supply Voltage-Min | 3.165 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | OTHER | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.635 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 7.5 mm | |
uPs/uCs/Peripheral ICs Type | CLOCK GENERATOR, PROCESSOR SPECIFIC |