Part Details for CDC857-2DGGR by Texas Instruments
Overview of CDC857-2DGGR by Texas Instruments
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
SN74CBT162292DGGR | Texas Instruments | 12-Bit 1-To-2 FET Multiplexer/Demultiplexer With Internal Pulldown Resistors 56-TSSOP -40 to 85 | |
SN74GTL16612DGGR | Texas Instruments | 18-Bit LVTTL-to-GTL/GTL+ Universal Bus Transceivers 56-TSSOP -40 to 85 | |
74AVC16722DGGRE4 | Texas Instruments | 22-Bit Flip-Flop With 3-State Outputs 64-TSSOP -40 to 85 |
Price & Stock for CDC857-2DGGR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 1109 |
|
RFQ | ||
|
Quest Components | 836 |
|
$13.6800 / $20.5200 | Buy Now | |
|
Rochester Electronics | PLL Based Clock Driver, 10 True Output(s), PDSO48 ' RoHS: Compliant Status: Obsolete Min Qty: 1 | 13777 |
|
$9.3500 / $11.0000 | Buy Now |
Part Details for CDC857-2DGGR
CDC857-2DGGR CAD Models
CDC857-2DGGR Part Data Attributes
|
CDC857-2DGGR
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
CDC857-2DGGR
Texas Instruments
Phase-Lock Loop Clock Drivers 48-TSSOP
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | TSSOP | |
Package Description | PLASTIC, TSSOP-48 | |
Pin Count | 48 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Input Conditioning | DIFFERENTIAL | |
JESD-30 Code | R-PDSO-G48 | |
JESD-609 Code | e4 | |
Length | 12.5 mm | |
Logic IC Type | PLL BASED CLOCK DRIVER | |
Max I(ol) | 0.012 A | |
Moisture Sensitivity Level | 2 | |
Number of Functions | 1 | |
Number of Inverted Outputs | ||
Number of Terminals | 48 | |
Number of True Outputs | 10 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | ||
Output Characteristics | 3-STATE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP48,.3,20 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Propagation Delay (tpd) | 6 ns | |
Qualification Status | Not Qualified | |
Same Edge Skew-Max (tskwd) | 0.1 ns | |
Seated Height-Max | 1.2 mm | |
Supply Voltage-Max (Vsup) | 2.7 V | |
Supply Voltage-Min (Vsup) | 2.3 V | |
Supply Voltage-Nom (Vsup) | 2.5 V | |
Surface Mount | YES | |
Temperature Grade | OTHER | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 6.1 mm |
Alternate Parts for CDC857-2DGGR
This table gives cross-reference parts and alternative options found for CDC857-2DGGR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CDC857-2DGGR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CDC857-2DGGG4 | PLL BASED CLOCK DRIVER, 10 TRUE OUTPUT(S), 0 INVERTED OUTPUT(S), PDSO48, PLASTIC, TSSOP-48 | Rochester Electronics LLC | CDC857-2DGGR vs CDC857-2DGGG4 |
IDTCSPT857DPA8 | PLL Based Clock Driver, 875 Series, 10 True Output(s), 0 Inverted Output(s), PDSO48, TSSOP-48 | Integrated Device Technology Inc | CDC857-2DGGR vs IDTCSPT857DPA8 |
IDTCSPT857APAI | PLL Based Clock Driver, CSPT857 Series, 10 True Output(s), 0 Inverted Output(s), PDSO48, TSSOP-48 | Integrated Device Technology Inc | CDC857-2DGGR vs IDTCSPT857APAI |
PI6CV857AX | PLL Based Clock Driver, 6C Series, 10 True Output(s), 0 Inverted Output(s), PDSO48, 0.240 INCH, PLASTIC, TSSOP-48 | Pericom Semiconductor Corporation | CDC857-2DGGR vs PI6CV857AX |
IDTCSPT857PA8 | PLL Based Clock Driver, CSPT857 Series, 10 True Output(s), 0 Inverted Output(s), PDSO48, TSSOP-48 | Integrated Device Technology Inc | CDC857-2DGGR vs IDTCSPT857PA8 |
IDTCSPT857CPA8 | PLL Based Clock Driver, 857 Series, 10 True Output(s), 0 Inverted Output(s), PDSO48, TSSOP-48 | Integrated Device Technology Inc | CDC857-2DGGR vs IDTCSPT857CPA8 |
PCKV857DGG,512 | PCKV857 - 70-190 MHz differential 1:10 clock driver TSSOP 48-Pin | NXP Semiconductors | CDC857-2DGGR vs PCKV857DGG,512 |
PCK2057DGG,518 | PCK2057DGG | NXP Semiconductors | CDC857-2DGGR vs PCK2057DGG,518 |
IDTCSPT857DPAG | PLL Based Clock Driver, 875 Series, 10 True Output(s), 0 Inverted Output(s), PDSO48, GREEN, TSSOP-48 | Integrated Device Technology Inc | CDC857-2DGGR vs IDTCSPT857DPAG |
CSPT857DPAGI | TSSOP-48, Tube | Integrated Device Technology Inc | CDC857-2DGGR vs CSPT857DPAGI |