Part Details for CDC5D23BNP-100LC by Sumida Corporation
Overview of CDC5D23BNP-100LC by Sumida Corporation
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CDC5D23BNP-100LC
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
308-1875-1-ND
|
DigiKey | FIXED IND 10UH 1.04A 133MOHM SMD Min Qty: 1 Lead time: 24 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
59 In Stock |
|
$0.3226 / $0.7800 | Buy Now |
DISTI #
CDC5D23BNP-100LC
|
Avnet Americas | Ind Power Unshielded Wirewound 10uH 15% 100KHz 1.04A Carrier T/R - Tape and Reel (Alt: CDC5D23BNP-100LC) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 34 Weeks, 2 Days Container: Reel | 0 |
|
$0.2191 / $0.3496 | Buy Now |
DISTI #
851-CDC5D23BNP-100LC
|
Mouser Electronics | Power Inductors - SMD LOW PROFILE INDUCTOR | 32 |
|
$0.3250 / $0.7800 | Buy Now |
|
Future Electronics | CDC Series 10 uH ±15 % Tolerance 1.04 A Surface Mount Power Inductor RoHS: Compliant pbFree: Yes Min Qty: 2000 Package Multiple: 2000 Container: Reel | 0Reel |
|
$0.3250 / $0.3400 | Buy Now |
|
Future Electronics | CDC Series 10 uH ±15 % Tolerance 1.04 A Surface Mount Power Inductor RoHS: Compliant pbFree: Yes Min Qty: 2000 Package Multiple: 2000 Container: Reel | 0Reel |
|
$0.3250 / $0.3400 | Buy Now |
DISTI #
CDC5D23BNP-100LC
|
Avnet Americas | Ind Power Unshielded Wirewound 10uH 15% 100KHz 1.04A Carrier T/R - Tape and Reel (Alt: CDC5D23BNP-100LC) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 34 Weeks, 2 Days Container: Reel | 0 |
|
$0.2191 / $0.3496 | Buy Now |
|
Chip1Cloud | FIXED IND 10UH 1.04A 133 MOHM | 5500 |
|
RFQ |
Part Details for CDC5D23BNP-100LC
CDC5D23BNP-100LC CAD Models
CDC5D23BNP-100LC Part Data Attributes:
|
CDC5D23BNP-100LC
Sumida Corporation
Buy Now
Datasheet
|
Compare Parts:
CDC5D23BNP-100LC
Sumida Corporation
General Purpose Inductor, 10uH, 15%, 1 Element, SMD, 2323, HALOGEN FREE AND ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SUMIDA CORP | |
Package Description | 2323 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Factory Lead Time | 34 Weeks, 2 Days | |
Samacsys Manufacturer | Sumida | |
Case/Size Code | 2323 | |
Construction | Unshielded | |
DC Resistance | 0.133 Ω | |
Inductance-Nom (L) | 10 µH | |
Inductor Application | POWER INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Package Height | 2.5 mm | |
Package Length | 5.8 mm | |
Package Style | SMT | |
Package Width | 5.8 mm | |
Packing Method | Tape | |
Rated Current-Max | 1.04 A | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | NO | |
Surface Mount | YES | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | WRAPAROUND | |
Test Frequency | 0.1 MHz | |
Tolerance | 15% |
Alternate Parts for CDC5D23BNP-100LC
This table gives cross-reference parts and alternative options found for CDC5D23BNP-100LC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CDC5D23BNP-100LC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CDC5D23BNP-100LB | General Purpose Inductor, 10uH, 15%, 1 Element, SMD, 2323, HALOGEN FREE AND ROHS COMPLIANT | Sumida Corporation | CDC5D23BNP-100LC vs CDC5D23BNP-100LB |