Part Details for CDC5D20NP-222KC by Sumida Corporation
Overview of CDC5D20NP-222KC by Sumida Corporation
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CDC5D20NP-222KC
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
CDC5D20NP-222KC-ND
|
DigiKey | FIXED IND 2.2MH 65MA 27 OHM SMD Min Qty: 2000 Lead time: 28 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.4481 | Buy Now |
DISTI #
CDC5D20NP-222KC
|
Avnet Americas | Inductor Power Unshielded Wirewound 2.2mH 10% 100kHz 65mA SMD T/R - Tape and Reel (Alt: CDC5D20NP-222KC) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Container: Reel | 0 |
|
$0.2864 / $0.4543 | Buy Now |
DISTI #
851-CDC5D20NP-222KC
|
Mouser Electronics | Power Inductors - SMD 2200uH 0.065A LO PROFILE INDUCTOR RoHS: Compliant | 0 |
|
$0.4210 / $0.4330 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 2000 Package Multiple: 2000 | 0 |
|
$0.3940 | Buy Now |
DISTI #
CDC5D20NP-222KC
|
Avnet Americas | Inductor Power Unshielded Wirewound 2.2mH 10% 100kHz 65mA SMD T/R - Tape and Reel (Alt: CDC5D20NP-222KC) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Container: Reel | 0 |
|
$0.2864 / $0.4543 | Buy Now |
Part Details for CDC5D20NP-222KC
CDC5D20NP-222KC CAD Models
CDC5D20NP-222KC Part Data Attributes:
|
CDC5D20NP-222KC
Sumida Corporation
Buy Now
Datasheet
|
Compare Parts:
CDC5D20NP-222KC
Sumida Corporation
General Purpose Inductor, 2200uH, 10%, 1 Element, SMD, 2323, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SUMIDA CORP | |
Package Description | 2323 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Case/Size Code | 2323 | |
Construction | Unshielded | |
DC Resistance | 27 Ω | |
Inductance-Nom (L) | 2200 µH | |
Inductor Application | POWER INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Package Height | 2 mm | |
Package Length | 5.8 mm | |
Package Style | SMT | |
Package Width | 5.8 mm | |
Packing Method | Tape | |
Rated Current-Max | 0.065 A | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | NO | |
Surface Mount | YES | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | WRAPAROUND | |
Test Frequency | 0.1 MHz | |
Tolerance | 10% |