Part Details for CDC586PAH by Texas Instruments
Overview of CDC586PAH by Texas Instruments
- Distributor Offerings: (13 listings)
- Number of FFF Equivalents: (3 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (3 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CDC586PAH
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 8701 |
|
RFQ | ||
|
Bristol Electronics | 268 |
|
RFQ | ||
|
Quest Components | TWELVE DISTRIBUTED-OUTPUT CLOCK DRIVER, 52 Pin, Plastic, TQFP | 96 |
|
$10.3590 / $17.2650 | Buy Now |
|
Quest Components | TWELVE DISTRIBUTED-OUTPUT CLOCK DRIVER, 52 Pin, Plastic, TQFP | 2175 |
|
$5.3850 / $10.7700 | Buy Now |
|
Quest Components | TWELVE DISTRIBUTED-OUTPUT CLOCK DRIVER, 52 Pin, Plastic, TQFP | 28 |
|
$8.6805 / $12.8600 | Buy Now |
|
Quest Components | TWELVE DISTRIBUTED-OUTPUT CLOCK DRIVER, 52 Pin, Plastic, TQFP | 4136 |
|
$9.0641 / $17.2650 | Buy Now |
|
Quest Components | TWELVE DISTRIBUTED-OUTPUT CLOCK DRIVER, 52 Pin, Plastic, TQFP | 162 |
|
$13.8120 / $19.4231 | Buy Now |
|
Quest Components | TWELVE DISTRIBUTED-OUTPUT CLOCK DRIVER, 52 Pin, Plastic, TQFP | 121 |
|
$15.1069 / $19.4231 | Buy Now |
|
Quest Components | TWELVE DISTRIBUTED-OUTPUT CLOCK DRIVER, 52 Pin, Plastic, TQFP | 2 |
|
$18.1283 / $19.4231 | Buy Now |
|
Quest Components | TWELVE DISTRIBUTED-OUTPUT CLOCK DRIVER, 52 Pin, Plastic, TQFP | 126 |
|
$19.4672 / $24.3340 | Buy Now |
Part Details for CDC586PAH
CDC586PAH CAD Models
CDC586PAH Part Data Attributes
|
CDC586PAH
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
CDC586PAH
Texas Instruments
3.3-V PLL clock driver with 1/2x, 1x & 2x frequency options 52-TQFP 0 to 70
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | QFP | |
Package Description | GREEN, PLASTIC, TQFP-52 | |
Pin Count | 52 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Family | 586 | |
Input Conditioning | STANDARD | |
JESD-30 Code | S-PQFP-G52 | |
JESD-609 Code | e4 | |
Length | 10 mm | |
Logic IC Type | PLL BASED CLOCK DRIVER | |
Max I(ol) | 0.032 A | |
Moisture Sensitivity Level | 4 | |
Number of Functions | 1 | |
Number of Inverted Outputs | ||
Number of Terminals | 52 | |
Number of True Outputs | 12 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Output Characteristics | 3-STATE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TQFP | |
Package Equivalence Code | TQFP52,.47SQ | |
Package Shape | SQUARE | |
Package Style | FLATPACK, THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Same Edge Skew-Max (tskwd) | 0.5 ns | |
Seated Height-Max | 1.2 mm | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 3 V | |
Supply Voltage-Nom (Vsup) | 3.3 V | |
Surface Mount | YES | |
Technology | BICMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 10 mm | |
fmax-Min | 100 MHz |
Alternate Parts for CDC586PAH
This table gives cross-reference parts and alternative options found for CDC586PAH. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CDC586PAH, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CDC586PAHRG4 | 3.3V PLL Clock Driver with 1/2x, 1x and 2x Frequency Options 52-TQFP | Texas Instruments | CDC586PAH vs CDC586PAHRG4 |
CDC586PAHG4 | 3.3-V PLL clock driver with 1/2x, 1x & 2x frequency options 52-TQFP 0 to 70 | Texas Instruments | CDC586PAH vs CDC586PAHG4 |
CDC586PAHR | 3.3V PLL Clock Driver with 1/2x, 1x and 2x Frequency Options 52-TQFP | Texas Instruments | CDC586PAH vs CDC586PAHR |