-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
3.3-V phase lock loop clock driver with 3-state outputs 48-TSSOP 0 to 70
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-CDC516DGG-ND
|
DigiKey | IC PLL CLOCK DRIVER 48TSSOP Min Qty: 31 Lead time: 6 Weeks Container: Bulk MARKETPLACE PRODUCT |
7312 In Stock |
|
$9.7600 | Buy Now |
DISTI #
296-20833-5-ND
|
DigiKey | IC PLL CLOCK DRIVER 48TSSOP Min Qty: 31 Lead time: 6 Weeks Container: Tube | Temporarily Out of Stock |
|
$11.1175 | Buy Now |
DISTI #
595-CDC516DGG
|
Mouser Electronics | Clock Drivers & Distribution 3.3V Phase Lock Loop Clock Driver RoHS: Compliant | 1 |
|
$10.8200 / $14.3200 | Buy Now |
|
Rochester Electronics | CDC516 3.3V Phase Lock Loop Clock Driver with 3-State Outputs RoHS: Compliant Status: Active Min Qty: 1 | 7312 |
|
$8.3700 / $9.8500 | Buy Now |
|
Ameya Holding Limited | IC PLL CLOCK DVR 3.3V 48-TSSOP | 6220 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
CDC516DGG
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
CDC516DGG
Texas Instruments
3.3-V phase lock loop clock driver with 3-state outputs 48-TSSOP 0 to 70
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | TSSOP | |
Package Description | GREEN, PLASTIC, TSSOP-48 | |
Pin Count | 48 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Family | 516 | |
Input Conditioning | STANDARD | |
JESD-30 Code | R-PDSO-G48 | |
JESD-609 Code | e4 | |
Length | 12.5 mm | |
Load Capacitance (CL) | 30 pF | |
Logic IC Type | PLL BASED CLOCK DRIVER | |
Max I(ol) | 0.02 A | |
Moisture Sensitivity Level | 2 | |
Number of Functions | 1 | |
Number of Inverted Outputs | ||
Number of Terminals | 48 | |
Number of True Outputs | 16 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP48,.3,20 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Packing Method | TUBE | |
Peak Reflow Temperature (Cel) | 260 | |
Power Supply Current-Max (ICC) | 0.02 mA | |
Qualification Status | Not Qualified | |
Same Edge Skew-Max (tskwd) | 0.2 ns | |
Seated Height-Max | 1.2 mm | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 3 V | |
Supply Voltage-Nom (Vsup) | 3.3 V | |
Surface Mount | YES | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 6.1 mm | |
fmax-Min | 125 MHz |
This table gives cross-reference parts and alternative options found for CDC516DGG. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CDC516DGG, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CDC516DGGRG4 | 3.3-V phase lock loop clock driver with 3-state outputs 48-TSSOP 0 to 70 | Texas Instruments | CDC516DGG vs CDC516DGGRG4 |