-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
1-line to 10-line clock driver with 3-state outputs 24-SOIC 0 to 70
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-CDC2351DW-ND
|
DigiKey | IC CLK BUFFER 1:10 100MHZ 24SOIC Min Qty: 1 Lead time: 6 Weeks Container: Bulk MARKETPLACE PRODUCT |
12411 In Stock |
|
$9.6300 | Buy Now |
DISTI #
296-6680-5-ND
|
DigiKey | IC CLK BUFFER 1:10 100MHZ 24SOIC Min Qty: 1 Lead time: 6 Weeks Container: Tube |
18 In Stock |
|
$9.0524 / $14.5500 | Buy Now |
DISTI #
595-CDC2351DW
|
Mouser Electronics | Clock Drivers & Distribution 1 to 10-Line Clock Driver RoHS: Compliant | 42 |
|
$9.2300 / $14.9800 | Buy Now |
DISTI #
J56:1989_00124321
|
Arrow Electronics | Clock Driver 10-OUT 1-IN 1:10 24-Pin SOIC Tube RoHS: Compliant Min Qty: 25 Package Multiple: 25 Lead time: 6 Weeks | Europe - 75 |
|
$8.6530 / $11.2610 | Buy Now |
|
Quest Components | TEN DISTRIBUTED-OUTPUT CLOCK DRIVER, 24 Pin, Plastic, SOP | 44 |
|
$11.4608 / $13.9388 | Buy Now |
|
Quest Components | TEN DISTRIBUTED-OUTPUT CLOCK DRIVER, 24 Pin, Plastic, SOP | 23 |
|
$9.2925 / $12.3900 | Buy Now |
|
Rochester Electronics | CDC2351 1-Line to 10-Line Clock Driver With 3-State Outputs RoHS: Compliant Status: Active Min Qty: 1 | 12411 |
|
$7.8700 / $9.2600 | Buy Now |
|
Component Electronics, Inc | IN STOCK SHIP TODAY | 4 |
|
$6.0000 / $9.2300 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
CDC2351DW
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
CDC2351DW
Texas Instruments
1-line to 10-line clock driver with 3-state outputs 24-SOIC 0 to 70
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | SOIC | |
Package Description | GREEN, PLASTIC, SOIC-24 | |
Pin Count | 24 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Family | 2351 | |
Input Conditioning | STANDARD | |
JESD-30 Code | R-PDSO-G24 | |
JESD-609 Code | e4 | |
Length | 15.4 mm | |
Load Capacitance (CL) | 50 pF | |
Logic IC Type | LOW SKEW CLOCK DRIVER | |
Max I(ol) | 0.012 A | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Inverted Outputs | ||
Number of Terminals | 24 | |
Number of True Outputs | 10 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Output Characteristics | 3-STATE WITH SERIES RESISTOR | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP24,.4 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Packing Method | TUBE | |
Peak Reflow Temperature (Cel) | 260 | |
Power Supply Current-Max (ICC) | 15 mA | |
Prop. Delay@Nom-Sup | 4.8 ns | |
Propagation Delay (tpd) | 4.8 ns | |
Qualification Status | Not Qualified | |
Same Edge Skew-Max (tskwd) | 0.5 ns | |
Seated Height-Max | 2.65 mm | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 3 V | |
Supply Voltage-Nom (Vsup) | 3.3 V | |
Surface Mount | YES | |
Technology | BICMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 7.5 mm | |
fmax-Min | 100 MHz |
This table gives cross-reference parts and alternative options found for CDC2351DW. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CDC2351DW, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CDC2351DWRG4 | 1-line to 10-line clock driver with 3-state outputs 24-SOIC 0 to 70 | Texas Instruments | CDC2351DW vs CDC2351DWRG4 |
CDC2351DWR | 1-line to 10-line clock driver with 3-state outputs 24-SOIC 0 to 70 | Texas Instruments | CDC2351DW vs CDC2351DWR |