Part Details for CDC209-7DWR by Texas Instruments
Overview of CDC209-7DWR by Texas Instruments
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (1 replacement)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for CDC209-7DWR
CDC209-7DWR CAD Models
CDC209-7DWR Part Data Attributes
|
CDC209-7DWR
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
CDC209-7DWR
Texas Instruments
Dual 1-to-4 clock drivers 20-SOIC
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | SOIC | |
Package Description | SOP, SOP20,.4 | |
Pin Count | 20 | |
Reach Compliance Code | not_compliant | |
HTS Code | 8542.39.00.01 | |
Control Type | ENABLE LOW | |
Family | 209 | |
Input Conditioning | STANDARD | |
JESD-30 Code | R-PDSO-G20 | |
Length | 12.825 mm | |
Load Capacitance (CL) | 50 pF | |
Logic IC Type | LOW SKEW CLOCK DRIVER | |
Max I(ol) | 0.024 A | |
Number of Bits | 4 | |
Number of Functions | 2 | |
Number of Inverted Outputs | ||
Number of Terminals | 20 | |
Number of True Outputs | 4 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Characteristics | 3-STATE | |
Output Polarity | TRUE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP20,.4 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Packing Method | TR | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Prop. Delay@Nom-Sup | 15.6 ns | |
Propagation Delay (tpd) | 15.6 ns | |
Qualification Status | Not Qualified | |
Same Edge Skew-Max (tskwd) | 0.7 ns | |
Seated Height-Max | 2.65 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 3 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 7.52 mm | |
fmax-Min | 60 MHz |
Alternate Parts for CDC209-7DWR
This table gives cross-reference parts and alternative options found for CDC209-7DWR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CDC209-7DWR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CDC209-7DW | Dual 1-to-4 clock drivers 20-SOIC | Texas Instruments | CDC209-7DWR vs CDC209-7DW |