CDBV3-54A-G
Comchip Technology Corporation Ltd
Description: Rectifier Diode, Schottky, 0.2A, 30V V(RRM),

Overview of CDBV3-54A-G by Comchip Technology Corporation Ltd

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 1 listing )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

Price & Stock for CDBV3-54A-G by Comchip Technology Corporation Ltd

Part # Manufacturer Description Stock Price Buy
NAC Rectifier Diode, Schottky, 0.2A, 30V V(RRM) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Container: Reel 0
RFQ

CAD Models for CDBV3-54A-G by Comchip Technology Corporation Ltd
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for CDBV3-54A-G by Comchip Technology Corporation Ltd

CDBV3-54A-G
Comchip Technology Corporation Ltd
-
-
Rohs Code
Yes
Part Life Cycle Code
Obsolete
Ihs Manufacturer
COMCHIP TECHNOLOGY CO LTD
Reach Compliance Code
compliant
ECCN Code
EAR99
Samacsys Manufacturer
Comchip Technology
Application
GENERAL PURPOSE
Case Connection
UNSPECIFIED
Configuration
COMMON ANODE, 2 ELEMENTS
Diode Element Material
SILICON
Diode Type
RECTIFIER DIODE
Forward Voltage-Max (VF)
0.24 V
JESD-609 Code
e3
Number of Elements
2
Number of Phases
1
Operating Temperature-Max
125 °C
Output Current-Max
0.2 A
Peak Reflow Temperature (Cel)
260
Rep Pk Reverse Voltage-Max
30 V
Reverse Recovery Time-Max
0.005 µs
Surface Mount
YES
Technology
SCHOTTKY
Terminal Finish
TIN
Time@Peak Reflow Temperature-Max (s)
30
Want to compare parts?
  1. CDBV3-54A-G
    Comchip Technology Corporation Ltd
    Rectifier Diode, Schottky, 0.2A, 30V V(RRM),
    VS

Related Parts for CDBV3-54A-G

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for CDBV3-54A-G by Comchip Technology Corporation Ltd.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: CDBV3-54A-G by Comchip Technology Corporation Ltd

Select Manufacturer
Which Manufacturer of CDBV3-54A-G would you like to use for your alert(s)?
  • Please alert me when CDBV3-54A-G inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for CDBV3-54A-G alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for CDBV3-54A-G to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for CDBV3-54A-G alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for CDBV3-54A-G.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare CDBV3-54A-G by Comchip Technology Corporation Ltd

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: