-
Part Symbol
-
Footprint
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Rectifier Diode, Schottky, 1 Element, 0.2A, 30V V(RRM),
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
CDBUR43-ND
|
DigiKey | DIODE SCHOTTKY 30V 200MA 0603 Min Qty: 4000 Lead time: 8 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.0503 / $0.0684 | Buy Now |
DISTI #
750-CDBUR43
|
Mouser Electronics | Schottky Diodes & Rectifiers 200mA 30V DFN Sm. Sgnl. Schottky RoHS: Compliant | 3866 |
|
$0.0500 / $0.4400 | Buy Now |
|
NAC | Rectifier Diode, Schottky, 1 Element,0.2A,30VV(RRM) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 | 0 |
|
$0.0560 / $0.1300 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
CDBUR43
Comchip Technology Corporation Ltd
Buy Now
Datasheet
|
Compare Parts:
CDBUR43
Comchip Technology Corporation Ltd
Rectifier Diode, Schottky, 1 Element, 0.2A, 30V V(RRM),
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | COMCHIP TECHNOLOGY CO LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | Comchip Technology | |
Application | GENERAL PURPOSE | |
Configuration | SINGLE | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 0.33 V | |
Non-rep Pk Forward Current-Max | 4 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Operating Temperature-Max | 125 °C | |
Output Current-Max | 0.2 A | |
Peak Reflow Temperature (Cel) | 260 | |
Rep Pk Reverse Voltage-Max | 30 V | |
Reverse Recovery Time-Max | 0.005 µs | |
Surface Mount | YES | |
Technology | SCHOTTKY | |
Time@Peak Reflow Temperature-Max (s) | 10 |
This table gives cross-reference parts and alternative options found for CDBUR43. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CDBUR43, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BAT43W-G3-08 | Rectifier Diode, Schottky, 1 Element, 0.2A, 30V V(RRM), Silicon, GREEN PACKAGE-2 | Vishay Intertechnologies | CDBUR43 vs BAT43W-G3-08 |
BAT54WSG | Rectifier Diode, | Tak Cheong Electronics (Holdings) Co Ltd | CDBUR43 vs BAT54WSG |
BAT43W-G3-18 | Rectifier Diode, Schottky, 1 Element, 0.2A, 30V V(RRM), Silicon, GREEN PACKAGE-2 | Vishay Intertechnologies | CDBUR43 vs BAT43W-G3-18 |
BAT54WS | Rectifier Diode, Schottky, 1 Element, 0.2A, 30V V(RRM), Silicon, ROHS COMPLIANT, PLASTIC PACKAGE-2 | Tak Cheong Electronics (Holdings) Co Ltd | CDBUR43 vs BAT54WS |
CDBQC43-HF | Rectifier Diode, Schottky, 1 Phase, 1 Element, 0.2A, 30V V(RRM), Silicon, SOD-923F, 2 PIN | Comchip Technology Corporation Ltd | CDBUR43 vs CDBQC43-HF |
BAT42WS | Rectifier Diode, Schottky, 1 Phase, 1 Element, 0.2A, 30V V(RRM), Silicon, SOD-323F, 2 PIN | SPC Multicomp | CDBUR43 vs BAT42WS |
BAT42WF2 | Rectifier Diode, | Yangzhou Yangjie Electronics Co Ltd | CDBUR43 vs BAT42WF2 |
CDBFR42-HF | Rectifier Diode, | Comchip Technology Corporation Ltd | CDBUR43 vs CDBFR42-HF |
CDBUR43-HF | Rectifier Diode, | Comchip Technology Corporation Ltd | CDBUR43 vs CDBUR43-HF |
CDBFR43-HF | Rectifier Diode, | Comchip Technology Corporation Ltd | CDBUR43 vs CDBFR43-HF |