Part Details for CDBUR0240 by Comchip Technology Corporation Ltd
Overview of CDBUR0240 by Comchip Technology Corporation Ltd
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CDBUR0240
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
CDBUR0240-ND
|
DigiKey | DIODE SCHOTTKY 40V 200MA 0603 Min Qty: 4000 Lead time: 8 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.0503 / $0.0684 | Buy Now |
DISTI #
750-CDBUR0240
|
Mouser Electronics | Schottky Diodes & Rectifiers 200mA 40V DFN Sm. Sgnl. Schottky RoHS: Compliant | 3262 |
|
$0.0520 / $0.4400 | Buy Now |
DISTI #
36891446
|
Verical | Rectifier Diode Small Signal Schottky 45V 0.2A 2-Pin SOD-523F T/R RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 | Americas - 4000 |
|
$0.2222 | Buy Now |
|
Karl Kruse GmbH & Co KG | 4000 |
|
RFQ | ||
|
NAC | Rectifier Diode, Schottky, 1 Element,0.2A,45VV(RRM) RoHS: Compliant Min Qty: 1 Package Multiple: 4000 | 4000 |
|
$0.0560 / $0.1300 | Buy Now |
|
Chip 1 Exchange | INSTOCK | 4000 |
|
RFQ |
Part Details for CDBUR0240
CDBUR0240 CAD Models
CDBUR0240 Part Data Attributes
|
CDBUR0240
Comchip Technology Corporation Ltd
Buy Now
Datasheet
|
Compare Parts:
CDBUR0240
Comchip Technology Corporation Ltd
Rectifier Diode, Schottky, 1 Element, 0.2A, 45V V(RRM),
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | COMCHIP TECHNOLOGY CO LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Application | GENERAL PURPOSE | |
Configuration | SINGLE | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 0.55 V | |
Non-rep Pk Forward Current-Max | 2 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Operating Temperature-Max | 125 °C | |
Output Current-Max | 0.2 A | |
Peak Reflow Temperature (Cel) | 260 | |
Rep Pk Reverse Voltage-Max | 45 V | |
Surface Mount | YES | |
Technology | SCHOTTKY | |
Time@Peak Reflow Temperature-Max (s) | 10 |