Part Details for CDBU0340-HF by Comchip Technology Corporation Ltd
Overview of CDBU0340-HF by Comchip Technology Corporation Ltd
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (3 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CDBU0340-HF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
641-2065-1-ND
|
DigiKey | DIODE SCHOTTKY 40V 350MA 0603 Min Qty: 1 Lead time: 8 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
6995 In Stock |
|
$0.0425 / $0.3300 | Buy Now |
DISTI #
750-CDBU0340-HF
|
Mouser Electronics | Schottky Diodes & Rectifiers VR=40V, IO=350mA RoHS: Compliant | 14505 |
|
$0.0420 / $0.2300 | Buy Now |
DISTI #
27462461
|
Verical | Rectifier Diode Schottky 40V 0.35A 6.4ns 2-Pin SOD-523F T/R RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 | Americas - 92000 |
|
$0.1599 / $0.1880 | Buy Now |
|
Karl Kruse GmbH & Co KG | 108000 |
|
RFQ | ||
|
NAC | Rectifier Diode, Schottky, 1Element,0.35A,40VV(RRM) RoHS: Compliant Min Qty: 1 Package Multiple: 4000 | 80000 |
|
$0.0470 / $0.1100 | Buy Now |
|
Chip 1 Exchange | INSTOCK | 80000 |
|
RFQ |
Part Details for CDBU0340-HF
CDBU0340-HF CAD Models
CDBU0340-HF Part Data Attributes
|
CDBU0340-HF
Comchip Technology Corporation Ltd
Buy Now
Datasheet
|
Compare Parts:
CDBU0340-HF
Comchip Technology Corporation Ltd
Rectifier Diode, Schottky, 1 Element, 0.35A, 40V V(RRM),
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | COMCHIP TECHNOLOGY CO LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.70 | |
Samacsys Manufacturer | Comchip Technology | |
Application | GENERAL PURPOSE | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 0.37 V | |
JESD-30 Code | R-PBCC-N2 | |
JESD-609 Code | e4 | |
Non-rep Pk Forward Current-Max | 1.5 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Output Current-Max | 0.35 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | CHIP CARRIER | |
Peak Reflow Temperature (Cel) | 260 | |
Power Dissipation-Max | 0.15 W | |
Rep Pk Reverse Voltage-Max | 40 V | |
Reverse Recovery Time-Max | 0.0064 µs | |
Surface Mount | YES | |
Technology | SCHOTTKY | |
Terminal Finish | GOLD | |
Terminal Form | NO LEAD | |
Terminal Position | BOTTOM | |
Time@Peak Reflow Temperature-Max (s) | 30 |
Alternate Parts for CDBU0340-HF
This table gives cross-reference parts and alternative options found for CDBU0340-HF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CDBU0340-HF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
SD103AWST&R | Continental Device India Ltd | Check for Price | Rectifier Diode, | CDBU0340-HF vs SD103AWST&R |
SD103AWSHE3-TP | Micro Commercial Components | Check for Price | Rectifier Diode, Schottky, 1 Phase, 1 Element, 0.35A, 40V V(RRM), Silicon, SOD-323, 2 PIN | CDBU0340-HF vs SD103AWSHE3-TP |
CDBUR0340-HF | Comchip Technology Corporation Ltd | Check for Price | Rectifier Diode, | CDBU0340-HF vs CDBUR0340-HF |