Part Details for CDBU0130R-HF by Comchip Technology Corporation Ltd
Overview of CDBU0130R-HF by Comchip Technology Corporation Ltd
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for CDBU0130R-HF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
CDBU0130R-HF-ND
|
DigiKey | DIODE SCHOTTKY 30V 100MA 0603C Min Qty: 4000 Lead time: 8 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.0529 / $0.0787 | Buy Now |
DISTI #
750-CDBU0130R-HF
|
Mouser Electronics | Schottky Diodes & Rectifiers VR:30V,IO:100mA RoHS: Compliant | 2462 |
|
$0.0520 / $0.4400 | Buy Now |
|
Karl Kruse GmbH & Co KG | 28000 |
|
RFQ | ||
|
NAC | Rectifier Diode, Schottky, 1Element,0.1A,35VV(RRM), Silicon RoHS: Compliant Min Qty: 1 Package Multiple: 4000 | 28000 |
|
$0.0568 / $0.1409 | Buy Now |
|
PUI | RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 16 Weeks, 0 Days | 28000 |
|
RFQ | |
|
Chip 1 Exchange | INSTOCK | 28000 |
|
RFQ |
Part Details for CDBU0130R-HF
CDBU0130R-HF CAD Models
CDBU0130R-HF Part Data Attributes:
|
CDBU0130R-HF
Comchip Technology Corporation Ltd
Buy Now
Datasheet
|
Compare Parts:
CDBU0130R-HF
Comchip Technology Corporation Ltd
Rectifier Diode, Schottky, 1 Element, 0.1A, 35V V(RRM), Silicon, HALOGEN FREE AND ROHS COMPLIANT, LEADLESS, ULTRA THIN, PLASTIC, 0603, 2 PIN
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | COMCHIP TECHNOLOGY CO LTD | |
Package Description | HALOGEN FREE AND ROHS COMPLIANT, LEADLESS, ULTRA THIN, PLASTIC, 0603, 2 PIN | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.70 | |
Samacsys Manufacturer | Comchip Technology | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 0.45 V | |
JESD-30 Code | R-PDSO-N2 | |
JESD-609 Code | e4 | |
Non-rep Pk Forward Current-Max | 1 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Output Current-Max | 0.1 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Rep Pk Reverse Voltage-Max | 35 V | |
Surface Mount | YES | |
Technology | SCHOTTKY | |
Terminal Finish | GOLD | |
Terminal Form | NO LEAD | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 |