Part Details for CDBU0130 by Comchip Technology Corporation Ltd
Overview of CDBU0130 by Comchip Technology Corporation Ltd
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (1 replacement)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CDBU0130
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
641-1007-1-ND
|
DigiKey | DIODE SCHOTTKY 30V 100MA 0603C Min Qty: 1 Lead time: 8 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
16829 In Stock |
|
$0.0477 / $0.3600 | Buy Now |
DISTI #
750-CDBU0130
|
Mouser Electronics | Schottky Diodes & Rectifiers 100mA 30V Sm. Sgnl. Schottky RoHS: Compliant | 7387 |
|
$0.0470 / $0.2500 | Buy Now |
DISTI #
V72:2272_14718627
|
Arrow Electronics | Rectifier Diode Schottky 35V 0.1A 2-Pin SOD-523F T/R RoHS: Compliant Min Qty: 976 Package Multiple: 1 Lead time: 8 Weeks Date Code: 1821 Container: Cut Strips | Americas - 2743 |
|
$0.0597 / $0.0739 | Buy Now |
DISTI #
70426682
|
RS | CDBU0130, SMT Schottky Diode, 35V 100mA, 2-Pin SOD-523F (0603) | Comchip Technology CDBU0130 RoHS: Not Compliant Min Qty: 4000 Package Multiple: 1 Container: Bulk | 0 |
|
$0.0880 / $0.1260 | RFQ |
DISTI #
35621373
|
Verical | Rectifier Diode Schottky 35V 0.1A 2-Pin SOD-523F T/R RoHS: Compliant Min Qty: 976 Package Multiple: 1 Date Code: 1821 | Americas - 2743 |
|
$0.0739 | Buy Now |
|
Quest Components | 2842 |
|
$0.1176 / $0.3920 | Buy Now | |
|
Karl Kruse GmbH & Co KG | 32000 |
|
RFQ | ||
|
NAC | Rectifier Diode, Schottky, 1 Element,0.1A,35VV(RRM) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 | 0 |
|
$0.0530 / $0.1300 | Buy Now |
|
Component Electronics, Inc | IN STOCK SHIP TODAY | 42 |
|
$0.2500 / $0.3800 | Buy Now |
Part Details for CDBU0130
CDBU0130 CAD Models
CDBU0130 Part Data Attributes
|
CDBU0130
Comchip Technology Corporation Ltd
Buy Now
Datasheet
|
Compare Parts:
CDBU0130
Comchip Technology Corporation Ltd
Rectifier Diode, Schottky, 1 Element, 0.1A, 35V V(RRM),
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | COMCHIP TECHNOLOGY CO LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | Comchip Technology | |
Application | GENERAL PURPOSE | |
Configuration | SINGLE | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 0.44 V | |
Non-rep Pk Forward Current-Max | 1 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Operating Temperature-Max | 125 °C | |
Output Current-Max | 0.1 A | |
Rep Pk Reverse Voltage-Max | 35 V | |
Surface Mount | YES | |
Technology | SCHOTTKY |
Alternate Parts for CDBU0130
This table gives cross-reference parts and alternative options found for CDBU0130. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CDBU0130, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CDBU0130-HF | Rectifier Diode, Schottky, 1 Element, 0.1A, 35V V(RRM), | Comchip Technology Corporation Ltd | CDBU0130 vs CDBU0130-HF |